Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Digi-Reel® 200µA 7 V ~ 36 V, ±3.5 V ~ 18 V TL062CDR
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062CDR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1281-6-ND |
1 25 100 250 500 1000 |
.70000 .54400 .48000 .41600 .35200 .28000 |
Extended Price
0.70 13.60 48.00 104.00 176.00 280.00 |
| Manufacturer Part Number | TL062CDR | |||
| Description | IC OPAMP JFET 1MHZ DUAL 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL062CDR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-Reel® |
| Amplifier Type | J-FET |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 3.5 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 200µA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 7 V ~ 36 V, ±3.5 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 30pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 3000µV |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL062CDR TL062CDR 296 1281 6 ND 29612816ND 296-1281-6 |
TL062CDR Specification Sheet
IC OPAMP JFET 1MHZ DUAL 8SOIC - TL062CDR (296-1281-6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Digi-Reel® 200µA 7 V ~ 36 V, ±3.5 V ~ 18 V TL062CDRTexas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 200µA 7 V ~ 36 V, ±3.5 V ~ 18 V TL062CDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1281-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Digi-Reel® 200µA 7 V ~ 36 V, ±3.5 V ~ 18 V TL062CDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1281-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 200µA 7 V ~ 36 V, ±3.5 V ~ 18 V TL062ACDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14987-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Digi-Reel® 200µA 7 V ~ 36 V, ±3.5 V ~ 18 V TL062ACDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14987-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 200µA 7 V ~ 36 V, ±3.5 V ~ 18 V TL062BCDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062BCDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14988-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Digi-Reel® 200µA 7 V ~ 36 V, ±3.5 V ~ 18 V TL062BCDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062BCDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14988-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 200µA 7 V ~ 36 V, ±3.5 V ~ 18 V TL062IDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15072-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Digi-Reel® 200µA 7 V ~ 36 V, ±3.5 V ~ 18 V TL062IDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15072-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 200µA 7 V ~ 36 V, ±3.5 V ~ 18 V TL062CDR
Order 'ic opamp jfet 1mhz dual 8soic - TL062CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1281-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 3.4mA ±5 V ~ 15 V MC1458DR
Order 'ic opamp gp 1mhz dual 8soic - MC1458DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14622-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 3.4mA ±5 V ~ 15 V MC1458DR
Order 'ic opamp gp 1mhz dual 8soic - MC1458DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14622-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 200µA 7 V ~ 36 V, ±3.5 V ~ 18 V TL061ACDR
Order 'ic opamp jfet 1mhz sgl 8soic - TL061ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14985-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Digi-Reel® 200µA 7 V ~ 36 V, ±3.5 V ~ 18 V TL061ACDR
Order 'ic opamp jfet 1mhz sgl 8soic - TL061ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14985-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 200µA 7 V ~ 36 V, ±3.5 V ~ 18 V TL061IDR
Order 'ic opamp jfet 1mhz sgl 8soic - TL061IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14986-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Digi-Reel® 200µA 7 V ~ 36 V, ±3.5 V ~ 18 V TL061IDR
Order 'ic opamp jfet 1mhz sgl 8soic - TL061IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14986-6-ND.
Options for Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Digi-Reel® 200µA 7 V ~ 36 V, ±3.5 V ~ 18 V TL062CDR
Send this link via E-Mail
Help With This Screen
