Keywords:





IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252CPWR - Integrated Circuits (ICs)

Digi-Key Part Number 296-12745-6-ND
Price Break
1
25
100
250
500
Unit Price
1.25000
1.00000
.75000
.70000
.67500
Extended Price
1.25
25.00
75.00
175.00
337.50
Manufacturer Part NumberTLC2252CPWR
DescriptionIC OPAMP GP R-R 210KHZ 8TSSOP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTLC2252CPWR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
PackagingDigi-Reel®
Amplifier TypeGeneral Purpose
Number of Circuits2
Package / Case8-TSSOP
Slew Rate0.12 V/µs
Gain Bandwidth Product210kHz
Current - Supply80µA
Current - Output / Channel50mA
Voltage - Supply, Single/Dual (±)4.4 V ~ 16 V, ±2.2 V ~ 8 V
Output TypeRail-to-Rail
-3db Bandwidth-
Current - Input Bias1pA
Operating Temperature0°C ~ 70°C
Voltage - Input Offset200µV
Drawing Number296; 4040064; PW; 8, 14, 16, 20, 24, 28
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLC2252CPWR
TLC2252CPWR
296 12745 6 ND
296127456ND
296-12745-6

TLC2252CPWR Specification Sheet

Image of IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252CPWR

IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252CPWR (296-12745-6-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252CPWR
 Order 'ic opamp gp r-r 210khz 8tssop - TLC2252CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12745-1-ND.
IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252CPWR
 Order 'ic opamp gp r-r 210khz 8tssop - TLC2252CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12745-6-ND.
IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252CPWR
 Order 'ic opamp gp r-r 210khz 8tssop - TLC2252CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12745-2-ND.
IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252AIPWR
 Order 'ic opamp gp r-r 210khz 8tssop - TLC2252AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7076-1-ND.
IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252AIPWR
 Order 'ic opamp gp r-r 210khz 8tssop - TLC2252AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7076-6-ND.
IC OPAMP GP 7MHZ DUAL LV 8TSSOP - TLV2362IPWR
 Order 'ic opamp gp 7mhz dual lv 8tssop - TLV2362IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10527-1-ND.
IC OPAMP GP 7MHZ DUAL LV 8TSSOP - TLV2362IPWR
 Order 'ic opamp gp 7mhz dual lv 8tssop - TLV2362IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10527-6-ND.
IC OPAMP GP R-R 52KHZ 8TSSOP - TLV2422CPWR
 Order 'ic opamp gp r-r 52khz 8tssop - TLV2422CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10542-1-ND.
IC OPAMP GP R-R 52KHZ 8TSSOP - TLV2422CPWR
 Order 'ic opamp gp r-r 52khz 8tssop - TLV2422CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10542-6-ND.
IC OPAMP GP R-R 550KHZ 8TSSOP - TLV2432AIPWR
 Order 'ic opamp gp r-r 550khz 8tssop - TLV2432AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10546-1-ND.
IC OPAMP GP R-R 550KHZ 8TSSOP - TLV2432AIPWR
 Order 'ic opamp gp r-r 550khz 8tssop - TLV2432AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10546-6-ND.
IC OPAMP GP R-R 6.4MHZ 8TSSOP - TLV2462AQPWR
 Order 'ic opamp gp r-r 6.4mhz 8tssop - TLV2462AQPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12067-1-ND.
IC OPAMP GP R-R 6.4MHZ 8TSSOP - TLV2462AQPWR
 Order 'ic opamp gp r-r 6.4mhz 8tssop - TLV2462AQPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12067-6-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254CDR
 Order 'ic opamp gp r-r 210khz 14soic - TLC2254CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1300-1-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254CDR
 Order 'ic opamp gp r-r 210khz 14soic - TLC2254CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1300-6-ND.

Send this link via E-Mail
Help With This Screen

IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252CPWR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252CPWR Next: IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252CPWRG4
IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252CPWR