Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 45µA 2.1 V ~ 5.5 V OPA348AIDCKT
IC OPAMP GP R-R 1MHZ SGL SC70-5 - OPA348AIDCKT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-12728-1-ND |
1 25 100 |
1.02000 .78560 .69300 |
Extended Price
1.02 19.64 69.30 |
| Manufacturer Part Number | OPA348AIDCKT | |||
| Description | IC OPAMP GP R-R 1MHZ SGL SC70-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA348AIDCKT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP |
| Slew Rate | 0.5 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 45µA |
| Current - Output / Channel | 10mA |
| Voltage - Supply, Single/Dual (±) | 2.1 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 0.5pA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 1000µV |
| Drawing Number | 296; 4093553-3; DCK; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA348AIDCKT OPA348AIDCKT 296 12728 1 ND 296127281ND 296-12728-1 |
OPA348AIDCKT Specification Sheet
IC OPAMP GP R-R 1MHZ SGL SC70-5 - OPA348AIDCKT (296-12728-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 45µA 2.1 V ~ 5.5 V OPA348AIDCKTTexas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 45µA 2.1 V ~ 5.5 V OPA348AIDCKT
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - OPA348AIDCKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12728-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 45µA 2.1 V ~ 5.5 V OPA348AIDCKT
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - OPA348AIDCKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12728-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 45µA 2.1 V ~ 5.5 V OPA348AIDCKT
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - OPA348AIDCKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12728-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 130µA 2.7 V ~ 5.5 V LMV321IDCKR
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - LMV321IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9568-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 130µA 2.7 V ~ 5.5 V LMV321IDCKR
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - LMV321IDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9568-2-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 130µA 2.7 V ~ 5.5 V LMV321IDCKRE4
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - LMV321IDCKRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV321IDCKRE4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 130µA 2.7 V ~ 5.5 V LMV321IDCKRG4
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - LMV321IDCKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV321IDCKRG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 130µA 2.7 V ~ 5.5 V LMV321IDCKTE4
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - LMV321IDCKTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV321IDCKTE4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 130µA 2.7 V ~ 5.5 V LMV321IDCKT
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - LMV321IDCKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV321IDCKT-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 45µA 2.1 V ~ 5.5 V OPA348AIDCKR
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - OPA348AIDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA348AIDCKR-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 45µA 2.1 V ~ 5.5 V OPA348AIDCKRG4
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - OPA348AIDCKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA348AIDCKRG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 45µA 2.1 V ~ 5.5 V OPA348AIDCKTG4
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - OPA348AIDCKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA348AIDCKTG4-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 130µA 2.7 V ~ 5.5 V LMV321IDCKR
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - LMV321IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9568-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 130µA 2.7 V ~ 5.5 V LMV321IDCKTG4
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - LMV321IDCKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV321IDCKTG4-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 45µA 2.1 V ~ 5.5 V OPA348AIDBVT
Order 'ic opamp gp r-r 1mhz sgl sot23-5 - OPA348AIDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12276-1-ND.
Options for Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 45µA 2.1 V ~ 5.5 V OPA348AIDCKT
Send this link via E-Mail
Help With This Screen
