IC RRIO OP AMP 1-CH SOT-23-5 - TLV2381IDBVT
| Digi-Key Part Number | 296-12223-2-ND |
250 500 1000 2500 |
.86800 .83700 .80600 .79400 |
Extended Price
217.00 418.50 806.00 1985.00 |
| Manufacturer Part Number | TLV2381IDBVT | |||
| Description | IC RRIO OP AMP 1-CH SOT-23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2381IDBVT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | SOT-23-5 |
| Slew Rate | 0.06 V/µs |
| Gain Bandwidth Product | 160kHz |
| Current - Supply | 7µA |
| Current - Output/Channel | 400µA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 16 V, ±1.35 V ~ 8 V |
| Output Type | Rail-to-Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2381IDBVT TLV2381IDBVT 296 12223 2 ND 296122232ND 296-12223-2 |
TLV2381IDBVT Specification Sheet
IC RRIO OP AMP 1-CH SOT-23-5 - TLV2381IDBVT (296-12223-2-ND)
Related parts:IC RRIO OP AMP 1-CH SOT-23-5 - TLV2381IDBVT
Order 'ic rrio op amp 1-ch sot-23-5 - TLV2381IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12223-1-ND.
IC RRIO OP AMP 1-CH SOT-23-5 - TLV2381IDBVT
Order 'ic rrio op amp 1-ch sot-23-5 - TLV2381IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12223-2-ND.
IC RR-OUT OP AMP 1-CH SOT-23-5 - TLV27L1IDBVR
Order 'ic rr-out op amp 1-ch sot-23-5 - TLV27L1IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12228-1-ND.
IC RR-OUT OP AMP 1-CH SOT-23-5 - TLV27L1IDBVR
Order 'ic rr-out op amp 1-ch sot-23-5 - TLV27L1IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12228-2-ND.
IC RR-OUT OP AMP 1-CH SOT-23-5 - TLV27L1IDBVR
Order 'ic rr-out op amp 1-ch sot-23-5 - TLV27L1IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12228-6-ND.
IC RRIO OP AMP 1-CH SOT23-5 - TLV2381IDBVR
Order 'ic rrio op amp 1-ch sot23-5 - TLV2381IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2381IDBVR-ND.
IC RRIO OP AMP 1-CH SOT23-5 - TLV2381IDBVRG4
Order 'ic rrio op amp 1-ch sot23-5 - TLV2381IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2381IDBVRG4-ND.
IC RRIO OP AMP 1-CH SOT23-5 - TLV2381IDBVTG4
Order 'ic rrio op amp 1-ch sot23-5 - TLV2381IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2381IDBVTG4-ND.
IC RRIO OP AMP 1-CH W/SD 8-DIP - TLV2370IP
Order 'ic rrio op amp 1-ch w/sd 8-dip - TLV2370IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12217-5-ND.
IC RRIO OP AMP 1-CH 8-DIP - TLV2371IP
Order 'ic rrio op amp 1-ch 8-dip - TLV2371IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12218-5-ND.
IC RRIO OP AMP 1-CH 8-SOIC - TLV2381IDR
Order 'ic rrio op amp 1-ch 8-soic - TLV2381IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12224-1-ND.
IC RRIO OP AMP 1-CH 8-SOIC - TLV2381IDR
Order 'ic rrio op amp 1-ch 8-soic - TLV2381IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12224-2-ND.
IC RRIO OP AMP 1-CH 8-SOIC - TLV2381IDR
Order 'ic rrio op amp 1-ch 8-soic - TLV2381IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12224-6-ND.
IC RRIO OP AMP 1-CH 8-SOIC - TLV2381ID
Order 'ic rrio op amp 1-ch 8-soic - TLV2381ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2381ID-ND.
IC RRIO OP AMP 1-CH 8-SOIC - TLV2381IDG4
Order 'ic rrio op amp 1-ch 8-soic - TLV2381IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2381IDG4-ND.
Send this link via E-Mail
Help With This Screen