IC INSTRUMENT AMP CMOS LP 8-MSOP - INA331AIDGKT
| Digi-Key Part Number | 296-12202-1-ND |
1 25 100 |
2.81000 2.25000 1.75000 |
Extended Price
2.81 56.25 175.00 |
| Manufacturer Part Number | INA331AIDGKT | |||
| Description | IC INSTRUMENT AMP CMOS LP 8-MSOP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | INA331AIDGKT |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-MSOP |
| Amplifier Type | Instrumentation |
| Number of Channels | 1 [Nom] |
| Bandwidth | 2.0 MHz @ 25 |
| Gain Bandwidth Product | 2.0 MHz [Typ] |
| Slew Rate | 0.050 V/µs [Typ] |
| Supply Current | 490.000 µA [Max] |
| Single Supply Voltage Typical | 2.5V |
| Single Supply Voltage Typical | 2.7V |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 5V |
| Input Type | CMOS |
| Packaging | Cut Tape |
| Single Supply Voltage | 2.50 V [Min] |
| Single Supply Voltage | 5.50 V [Max] |
| Marking | INA331 |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
INA331AIDGKT INA331AIDGKT 296 12202 1 ND 296122021ND 296-12202-1 |
INA331AIDGKT Specification Sheet
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA331AIDGKT (296-12202-1-ND)
Related parts:IC INSTRUMENT AMP CMOS LP 8-MSOP - INA333AIDGKT
Order 'ic instrument amp cmos lp 8-msop - INA333AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23565-1-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA333AIDGKT
Order 'ic instrument amp cmos lp 8-msop - INA333AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23565-2-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA333AIDGKT
Order 'ic instrument amp cmos lp 8-msop - INA333AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23565-6-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA331AIDGKT
Order 'ic instrument amp cmos lp 8-msop - INA331AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12202-1-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA331AIDGKT
Order 'ic instrument amp cmos lp 8-msop - INA331AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12202-2-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA331AIDGKT
Order 'ic instrument amp cmos lp 8-msop - INA331AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12202-6-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA331IDGKT
Order 'ic instrument amp cmos lp 8-msop - INA331IDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12203-1-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA331IDGKT
Order 'ic instrument amp cmos lp 8-msop - INA331IDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12203-2-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA331IDGKT
Order 'ic instrument amp cmos lp 8-msop - INA331IDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12203-6-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA332AIDGKT
Order 'ic instrument amp cmos lp 8-msop - INA332AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12204-1-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA332AIDGKT
Order 'ic instrument amp cmos lp 8-msop - INA332AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12204-2-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA332AIDGKT
Order 'ic instrument amp cmos lp 8-msop - INA332AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12204-6-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA331AIDGKRG4
Order 'ic instrument amp cmos lp 8-msop - INA331AIDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA331AIDGKRG4-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA331AIDGKR
Order 'ic instrument amp cmos lp 8-msop - INA331AIDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA331AIDGKR-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA331AIDGKTG4
Order 'ic instrument amp cmos lp 8-msop - INA331AIDGKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA331AIDGKTG4-ND.
Send this link via E-Mail
Help With This Screen