Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462AQD
IC OPAMP GP R-R 6.4MHZ 8SOIC - TLV2462AQD - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-12066-5-ND |
1 25 100 250 500 1000 5000 |
2.45000 1.96200 1.52600 1.44972 1.41700 1.38975 1.36250 |
Extended Price
2.45 49.05 152.60 362.43 708.50 1389.75 6812.50 |
| Manufacturer Part Number | TLV2462AQD | |||
| Description | IC OPAMP GP R-R 6.4MHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2462AQD |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1.6 V/µs |
| Gain Bandwidth Product | 6.4MHz |
| Current - Supply | 550µA |
| Current - Output / Channel | 80mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 6 V, ±1.35 V ~ 3 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1.3nA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2462AQD TLV2462AQD 296 12066 5 ND 296120665ND 296-12066-5 |
TLV2462AQD Specification Sheet
IC OPAMP GP R-R 6.4MHZ 8SOIC - TLV2462AQD (296-12066-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462AQDTexas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462AQD
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462AQD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12066-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462QD
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12068-5-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462AQDRQ1
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17738-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462AQDRQ1
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17738-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462CDR
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2434-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462CDR
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2434-2-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462CD
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2434-5-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462CDR
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2434-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462AIDR
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7557-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462AIDR
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7557-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462AIDR
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7557-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462IDR
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7562-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462IDR
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7562-2-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462ID
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7562-5-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462IDR
Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7562-6-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462AQD
Send this link via E-Mail
Help With This Screen
