IC QUAD 1.8V 8MHZ OP AMP 14-SOIC - TLV2784IDR
| Digi-Key Part Number | 296-10688-1-ND |
1 25 100 250 500 1000 |
2.68000 2.14200 1.66600 1.58272 1.54700 1.51725 |
Extended Price
2.68 53.55 166.60 395.68 773.50 1517.25 |
| Manufacturer Part Number | TLV2784IDR | |||
| Description | IC QUAD 1.8V 8MHZ OP AMP 14-SOIC | |||
| Quantity Available | 1795 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2784IDR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 14-SOIC (3.9mm Width) |
| Slew Rate | 5 V/µs |
| Gain Bandwidth Product | 8MHz |
| Current - Supply | 820µA |
| Current - Output/Channel | 23mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 3.6 V, ±0.9 V ~ 1.8 V |
| Output Type | Rail-to-Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2784IDR TLV2784IDR 296 10688 1 ND 296106881ND 296-10688-1 |
TLV2784IDR Specification Sheet
IC QUAD 1.8V 8MHZ OP AMP 14-SOIC - TLV2784IDR (296-10688-1-ND)
Related parts:IC QUAD 1.8V 8MHZ OP AMP 14-SOIC - TLV2784IDR
Order 'ic quad 1.8v 8mhz op amp 14-soic - TLV2784IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10688-1-ND.
IC QUAD 1.8V 8MHZ OP AMP 14-SOIC - TLV2784IDR
Order 'ic quad 1.8v 8mhz op amp 14-soic - TLV2784IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10688-2-ND.
IC QUAD 1.8V 8MHZ OP AMP 14-SOIC - TLV2784IDR
Order 'ic quad 1.8v 8mhz op amp 14-soic - TLV2784IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10688-6-ND.
IC QUAD R-TO-R OP AMP 14-SOIC - TLC2254CD
Order 'ic quad r-to-r op amp 14-soic - TLC2254CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1300-5-ND.
IC QUAD 2.7V R-R OP AMP 14-SOIC - TLV2774CDR
Order 'ic quad 2.7v r-r op amp 14-soic - TLV2774CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1904-1-ND.
IC QUAD 2.7V R-R OP AMP 14-SOIC - TLV2774CDR
Order 'ic quad 2.7v r-r op amp 14-soic - TLV2774CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1904-2-ND.
IC QUAD 2.7V R-R OP AMP 14-SOIC - TLV2774CD
Order 'ic quad 2.7v r-r op amp 14-soic - TLV2774CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1904-5-ND.
IC QUAD 2.7V R-R OP AMP 14-SOIC - TLV2774CDR
Order 'ic quad 2.7v r-r op amp 14-soic - TLV2774CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1904-6-ND.
IC QUAD 2.7V R-R OP AMP 14-SOIC - TLV2774ID
Order 'ic quad 2.7v r-r op amp 14-soic - TLV2774ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1906-5-ND.
IC QUAD HI-OUT WB OP AMP 14-SOIC - TLC074CDR
Order 'ic quad hi-out wb op amp 14-soic - TLC074CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2417-1-ND.
IC QUAD HI-OUT WB OP AMP 14-SOIC - TLC074CDR
Order 'ic quad hi-out wb op amp 14-soic - TLC074CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2417-2-ND.
IC QUAD HI-OUT WB OP AMP 14-SOIC - TLC074CDR
Order 'ic quad hi-out wb op amp 14-soic - TLC074CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2417-6-ND.
IC QUAD HI-OUT WB OP AMP 14-SOIC - TLC084CDR
Order 'ic quad hi-out wb op amp 14-soic - TLC084CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2423-1-ND.
IC QUAD HI-OUT WB OP AMP 14-SOIC - TLC084CDR
Order 'ic quad hi-out wb op amp 14-soic - TLC084CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2423-2-ND.
IC QUAD HI-OUT WB OP AMP 14-SOIC - TLC084CDR
Order 'ic quad hi-out wb op amp 14-soic - TLC084CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2423-6-ND.
Send this link via E-Mail
Help With This Screen