DUAL LOW PWR/VOLT R-R W 14-DIP - TLV2763IN
| Digi-Key Part Number | 296-10669-5-ND |
1 25 100 250 500 1000 5000 |
2.38000 1.90000 1.42500 1.33000 1.28250 1.23500 1.18750 |
Extended Price
2.38 47.50 142.50 332.50 641.25 1235.00 5937.50 |
| Manufacturer Part Number | TLV2763IN | |||
| Description | DUAL LOW PWR/VOLT R-R W 14-DIP | |||
| Quantity Available | 156 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TLV2763IN |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 14-DIP (300 mil) |
| Slew Rate | 0.23 V/µs |
| Gain Bandwidth Product | 500kHz |
| Current - Supply | 30µA |
| Current - Output/Channel | 10.2mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 3.6 V, ±0.9 V ~ 1.8 V |
| Output Type | Rail-to-Rail |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLV2763IN TLV2763IN 296 10669 5 ND 296106695ND 296-10669-5 |
TLV2763IN Specification Sheet
DUAL LOW PWR/VOLT R-R W 14-DIP - TLV2763IN (296-10669-5-ND)
Related parts:DUAL LOW PWR/VOLT R-R W 14-DIP - TLV2763IN
Order 'dual low pwr/volt r-r w 14-dip - TLV2763IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10669-5-ND.
IC OPAMP DUAL LOW-PWR 8-DIP - TL022CPE4
Order 'ic opamp dual low-pwr 8-dip - TL022CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL022CPE4-ND.
IC OPAMP DUAL LOW-PWR 8-DIP - TLC252BCPE4
Order 'ic opamp dual low-pwr 8-dip - TLC252BCPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC252BCPE4-ND.
IC OPAMP DUAL LOW-PWR 8-DIP - TLC252CPE4
Order 'ic opamp dual low-pwr 8-dip - TLC252CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC252CPE4-ND.
IC OPAMP DUAL LOW-PWR 8-DIP - TLC25L2BCPE4
Order 'ic opamp dual low-pwr 8-dip - TLC25L2BCPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC25L2BCPE4-ND.
IC OPAMP DUAL LOW-PWR 8-DIP - TLC25L2CPE4
Order 'ic opamp dual low-pwr 8-dip - TLC25L2CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC25L2CPE4-ND.
IC OPAMP DUAL LOW-PWR 8-DIP - TLC25M2ACPE4
Order 'ic opamp dual low-pwr 8-dip - TLC25M2ACPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC25M2ACPE4-ND.
IC OPAMP DUAL LOW-PWR 8-DIP - TLC25M2CPE4
Order 'ic opamp dual low-pwr 8-dip - TLC25M2CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC25M2CPE4-ND.
IC OPAMP DUAL LOW PWR 8-SOIC - OPA2830ID
Order 'ic opamp dual low pwr 8-soic - OPA2830ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17957-5-ND.
IC OPAMP DUAL LOW-PWR 8-SOIC - TL022CD
Order 'ic opamp dual low-pwr 8-soic - TL022CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL022CD-ND.
IC OPAMP DUAL LOW-PWR 8-SOIC - TL022CDE4
Order 'ic opamp dual low-pwr 8-soic - TL022CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL022CDE4-ND.
IC OPAMP DUAL LOW-PWR 8-SOIC - TL022CDR
Order 'ic opamp dual low-pwr 8-soic - TL022CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL022CDR-ND.
IC OPAMP DUAL LOW-PWR 8-SOIC - TL022CDRE4
Order 'ic opamp dual low-pwr 8-soic - TL022CDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL022CDRE4-ND.
IC OPAMP DUAL LOW-PWR 8-SOIC - TL022CPSR
Order 'ic opamp dual low-pwr 8-soic - TL022CPSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL022CPSR-ND.
IC OPAMP DUAL LOW-PWR 8-SOIC - TL022CPSRE4
Order 'ic opamp dual low-pwr 8-soic - TL022CPSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL022CPSRE4-ND.
Send this link via E-Mail
Help With This Screen