IC R-TO-R OP AMP SINGLE SOT-23-5 - TLV2451CDBVR
| Digi-Key Part Number | 296-10574-1-ND |
1 25 100 250 500 1000 |
1.43000 1.14000 .85500 .79800 .76950 .74100 |
Extended Price
1.43 28.50 85.50 199.50 384.75 741.00 |
| Manufacturer Part Number | TLV2451CDBVR | |||
| Description | IC R-TO-R OP AMP SINGLE SOT-23-5 | |||
| Quantity Available | 5519 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2451CDBVR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | SOT-23-5 |
| Slew Rate | 0.11 V/µs |
| Gain Bandwidth Product | 220kHz |
| Current - Supply | 23µA |
| Current - Output/Channel | 10mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 6 V, ±1.35 V ~ 3 V |
| Output Type | Rail-to-Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2451CDBVR TLV2451CDBVR 296 10574 1 ND 296105741ND 296-10574-1 |
TLV2451CDBVR Specification Sheet
IC R-TO-R OP AMP SINGLE SOT-23-5 - TLV2451CDBVR (296-10574-1-ND)
Related parts:IC R-TO-R OP AMP SINGLE SOT-23-5 - TLV2451CDBVR
Order 'ic r-to-r op amp single sot-23-5 - TLV2451CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10574-1-ND.
IC R-TO-R OP AMP SINGLE SOT-23-5 - TLV2451CDBVR
Order 'ic r-to-r op amp single sot-23-5 - TLV2451CDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10574-2-ND.
IC R-TO-R OP AMP SINGLE SOT-23-5 - TLV2451IDBVR
Order 'ic r-to-r op amp single sot-23-5 - TLV2451IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10576-1-ND.
IC R-TO-R OP AMP SINGLE SOT-23-5 - TLV2451IDBVR
Order 'ic r-to-r op amp single sot-23-5 - TLV2451IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10576-2-ND.
IC R-TO-R OP AMP SINGLE SOT-23-5 - TLV2451IDBVR
Order 'ic r-to-r op amp single sot-23-5 - TLV2451IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10576-6-ND.
IC R-TO-R OP AMP MCPWR SOT-23-5 - TLV2241IDBVT
Order 'ic r-to-r op amp mcpwr sot-23-5 - TLV2241IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10506-1-ND.
IC R-TO-R OP AMP MCPWR SOT-23-5 - TLV2241IDBVT
Order 'ic r-to-r op amp mcpwr sot-23-5 - TLV2241IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10506-2-ND.
IC R-TO-R OP AMP SINGLE SOT-23-6 - TLV2450CDBVR
Order 'ic r-to-r op amp single sot-23-6 - TLV2450CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10570-1-ND.
IC R-TO-R OP AMP SINGLE SOT-23-6 - TLV2450CDBVR
Order 'ic r-to-r op amp single sot-23-6 - TLV2450CDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10570-2-ND.
IC R-TO-R OP AMP SINGLE SOT-23-6 - TLV2450IDBVR
Order 'ic r-to-r op amp single sot-23-6 - TLV2450IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10571-1-ND.
IC R-TO-R OP AMP SINGLE SOT-23-6 - TLV2450IDBVR
Order 'ic r-to-r op amp single sot-23-6 - TLV2450IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10571-2-ND.
IC R-TO-R OP AMP LP SOT-23-5 - TLV2711CDBVR
Order 'ic r-to-r op amp lp sot-23-5 - TLV2711CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10651-1-ND.
IC R-TO-R OP AMP LP SOT-23-5 - TLV2711CDBVR
Order 'ic r-to-r op amp lp sot-23-5 - TLV2711CDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10651-2-ND.
IC R-TO-R OP AMP LP SOT-23-5 - TLV2711IDBVR
Order 'ic r-to-r op amp lp sot-23-5 - TLV2711IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10652-1-ND.
IC R-TO-R OP AMP LP SOT-23-5 - TLV2711IDBVR
Order 'ic r-to-r op amp lp sot-23-5 - TLV2711IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10652-2-ND.
Send this link via E-Mail
Help With This Screen