IC R-TO-R OP AMP QUAD 14-SOIC - TLV2444IDR
| Digi-Key Part Number | 296-10566-6-ND |
1 25 100 250 500 1000 |
2.38000 1.90000 1.42500 1.33000 1.28250 1.23500 |
Extended Price
2.38 47.50 142.50 332.50 641.25 1235.00 |
| Manufacturer Part Number | TLV2444IDR | |||
| Description | IC R-TO-R OP AMP QUAD 14-SOIC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2444IDR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-Reel® |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 14-SOIC (3.9mm Width) |
| Slew Rate | 1.4 V/µs |
| Gain Bandwidth Product | 1.81MHz |
| Current - Supply | 1.1mA |
| Current - Output/Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 10 V |
| Output Type | Rail-to-Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2444IDR TLV2444IDR 296 10566 6 ND 296105666ND 296-10566-6 |
TLV2444IDR Specification Sheet
IC R-TO-R OP AMP QUAD 14-SOIC - TLV2444IDR (296-10566-6-ND)
Related parts:IC R-TO-R OP AMP QUAD 14-SOIC - TLV2444IDR
Order 'ic r-to-r op amp quad 14-soic - TLV2444IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10566-1-ND.
IC R-TO-R OP AMP QUAD 14-SOIC - TLV2444IDR
Order 'ic r-to-r op amp quad 14-soic - TLV2444IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10566-6-ND.
IC R-TO-R OP AMP QUAD 14-SOIC - TLV2444IDR
Order 'ic r-to-r op amp quad 14-soic - TLV2444IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10566-2-ND.
IC R-TO-R OP AMP QUAD 14-SOIC - TLV2454AIDR
Order 'ic r-to-r op amp quad 14-soic - TLV2454AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10592-1-ND.
IC R-TO-R OP AMP QUAD 14-SOIC - TLV2454AIDR
Order 'ic r-to-r op amp quad 14-soic - TLV2454AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10592-6-ND.
IC R-TO-R OP AMP QUAD 14-SOIC - TLV2454IDR
Order 'ic r-to-r op amp quad 14-soic - TLV2454IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10597-1-ND.
IC R-TO-R OP AMP QUAD 14-SOIC - TLV2454IDR
Order 'ic r-to-r op amp quad 14-soic - TLV2454IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10597-6-ND.
IC R-TO-R OP AMP QUAD 14-SOIC - TLV2474AIDR
Order 'ic r-to-r op amp quad 14-soic - TLV2474AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10626-1-ND.
IC R-TO-R OP AMP QUAD 14-SOIC - TLV2474AIDR
Order 'ic r-to-r op amp quad 14-soic - TLV2474AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10626-6-ND.
IC R-TO-R OP AMP QUAD 14-SOIC - TLV2474IDR
Order 'ic r-to-r op amp quad 14-soic - TLV2474IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10632-1-ND.
IC R-TO-R OP AMP QUAD 14-SOIC - TLV2474IDR
Order 'ic r-to-r op amp quad 14-soic - TLV2474IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10632-6-ND.
IC R-TO-R OP AMP QUAD 14-SOIC - TLV2474CDR
Order 'ic r-to-r op amp quad 14-soic - TLV2474CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2442-1-ND.
IC R-TO-R OP AMP QUAD 14-SOIC - TLV2474CDR
Order 'ic r-to-r op amp quad 14-soic - TLV2474CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2442-6-ND.
IC R-TO-R OP AMP QUAD 14-SOIC - TLV2444CD
Order 'ic r-to-r op amp quad 14-soic - TLV2444CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10564-5-ND.
IC R-TO-R OP AMP DUAL 14-SOIC - TLV2453AIDR
Order 'ic r-to-r op amp dual 14-soic - TLV2453AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10585-1-ND.
Send this link via E-Mail
Help With This Screen