Keywords:





IC OPAMP GP R-R 550KHZ 8TSSOP - TLV2432AIPWR - Integrated Circuits (ICs)

Digi-Key Part Number 296-10546-6-ND
Price Break
1
25
100
250
500
Unit Price
1.90000
1.52000
1.14000
1.06400
1.02600
Extended Price
1.90
38.00
114.00
266.00
513.00
Manufacturer Part NumberTLV2432AIPWR
DescriptionIC OPAMP GP R-R 550KHZ 8TSSOP
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTLV2432AIPWR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
PackagingDigi-Reel®
Amplifier TypeGeneral Purpose
Number of Circuits2
Package / Case8-TSSOP
Slew Rate0.25 V/µs
Gain Bandwidth Product550kHz
Current - Supply100µA
Current - Output / Channel50mA
Voltage - Supply, Single/Dual (±)2.7 V ~ 10 V, ±1.35 V ~ 5 V
Output TypeRail-to-Rail
-3db Bandwidth-
Current - Input Bias1pA
Operating Temperature-40°C ~ 85°C
Voltage - Input Offset300µV
Drawing Number296; 4040064; PW; 8, 14, 16, 20, 24, 28
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLV2432AIPWR
TLV2432AIPWR
296 10546 6 ND
296105466ND
296-10546-6

TLV2432AIPWR Specification Sheet

Image of IC OPAMP GP R-R 550KHZ 8TSSOP - TLV2432AIPWR

IC OPAMP GP R-R 550KHZ 8TSSOP - TLV2432AIPWR (296-10546-6-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC OPAMP GP R-R 550KHZ 8TSSOP - TLV2432AIPWR
 Order 'ic opamp gp r-r 550khz 8tssop - TLV2432AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10546-1-ND.
IC OPAMP GP R-R 550KHZ 8TSSOP - TLV2432AIPWR
 Order 'ic opamp gp r-r 550khz 8tssop - TLV2432AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10546-6-ND.
IC OPAMP GP R-R 550KHZ 8TSSOP - TLV2432AIPWR
 Order 'ic opamp gp r-r 550khz 8tssop - TLV2432AIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10546-2-ND.
IC OPAMP GP R-R 550KHZ 14TSSOP - TLV2434AIPWR
 Order 'ic opamp gp r-r 550khz 14tssop - TLV2434AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10551-1-ND.
IC OPAMP GP R-R 550KHZ 14TSSOP - TLV2434AIPWR
 Order 'ic opamp gp r-r 550khz 14tssop - TLV2434AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10551-6-ND.
IC OPAMP GP R-R 550KHZ 14SOIC - TLV2434IDR
 Order 'ic opamp gp r-r 550khz 14soic - TLV2434IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10554-1-ND.
IC OPAMP GP R-R 550KHZ 14SOIC - TLV2434IDR
 Order 'ic opamp gp r-r 550khz 14soic - TLV2434IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10554-6-ND.
IC OPAMP GP R-R 550KHZ 14TSSOP - TLV2434IPWR
 Order 'ic opamp gp r-r 550khz 14tssop - TLV2434IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10555-1-ND.
IC OPAMP GP R-R 550KHZ 14TSSOP - TLV2434IPWR
 Order 'ic opamp gp r-r 550khz 14tssop - TLV2434IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10555-6-ND.
IC OPAMP GP R-R 550KHZ 14SOIC - TLV2434AIDR
 Order 'ic opamp gp r-r 550khz 14soic - TLV2434AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14409-1-ND.
IC OPAMP GP R-R 550KHZ 14SOIC - TLV2434AIDR
 Order 'ic opamp gp r-r 550khz 14soic - TLV2434AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14409-6-ND.
IC OPAMP GP R-R 550KHZ 8TSSOP - TLV2432AIPW
 Order 'ic opamp gp r-r 550khz 8tssop - TLV2432AIPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2432AIPW-ND.
IC OPAMP GP R-R 550KHZ 8TSSOP - TLV2432AIPWRG4
 Order 'ic opamp gp r-r 550khz 8tssop - TLV2432AIPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2432AIPWRG4-ND.
IC OPAMP GP R-R 550KHZ 8TSSOP - TLV2432AIPWG4
 Order 'ic opamp gp r-r 550khz 8tssop - TLV2432AIPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2432AIPWG4-ND.
IC OPAMP GP 7MHZ DUAL LV 8TSSOP - TLV2362IPWR
 Order 'ic opamp gp 7mhz dual lv 8tssop - TLV2362IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10527-1-ND.

Send this link via E-Mail
Help With This Screen

IC OPAMP GP R-R 550KHZ 8TSSOP - TLV2432AIPWR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OPAMP GP R-R 550KHZ 8TSSOP - TLV2432AIPWR Next: IC OPAMP GP R-R 550KHZ 8TSSOP - TLV2432AIPWRG4
IC OPAMP GP R-R 550KHZ 8TSSOP - TLV2432AIPWR