IC OPAMP GP R-R 52KHZ 8TSSOP - TLV2422CPWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-10542-6-ND |
1 25 100 250 500 |
2.15000 1.72000 1.29000 1.20400 1.16100 |
Extended Price
2.15 43.00 129.00 301.00 580.50 |
| Manufacturer Part Number | TLV2422CPWR | |||
| Description | IC OPAMP GP R-R 52KHZ 8TSSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2422CPWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-Reel® |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-TSSOP |
| Slew Rate | 0.02 V/µs |
| Gain Bandwidth Product | 52kHz |
| Current - Supply | 100µA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 10 V, ±1.35 V ~ 5 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 300µV |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2422CPWR TLV2422CPWR 296 10542 6 ND 296105426ND 296-10542-6 |
TLV2422CPWR Specification Sheet
IC OPAMP GP R-R 52KHZ 8TSSOP - TLV2422CPWR (296-10542-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP GP R-R 52KHZ 8TSSOP - TLV2422CPWR
Order 'ic opamp gp r-r 52khz 8tssop - TLV2422CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10542-1-ND.
IC OPAMP GP R-R 52KHZ 8TSSOP - TLV2422CPWR
Order 'ic opamp gp r-r 52khz 8tssop - TLV2422CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10542-6-ND.
IC OPAMP GP R-R 52KHZ 8TSSOP - TLV2422CPWR
Order 'ic opamp gp r-r 52khz 8tssop - TLV2422CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10542-2-ND.
IC OPAMP GP R-R 52KHZ 8TSSOP - TLV2422AIPWR
Order 'ic opamp gp r-r 52khz 8tssop - TLV2422AIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2422AIPWR-ND.
IC OPAMP GP R-R 52KHZ 8TSSOP - TLV2422AIPWRG4
Order 'ic opamp gp r-r 52khz 8tssop - TLV2422AIPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2422AIPWRG4-ND.
IC OPAMP GP R-R 52KHZ 8TSSOP - TLV2422CPWRG4
Order 'ic opamp gp r-r 52khz 8tssop - TLV2422CPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2422CPWRG4-ND.
IC OPAMP GP 7MHZ DUAL LV 8TSSOP - TLV2362IPWR
Order 'ic opamp gp 7mhz dual lv 8tssop - TLV2362IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10527-1-ND.
IC OPAMP GP 7MHZ DUAL LV 8TSSOP - TLV2362IPWR
Order 'ic opamp gp 7mhz dual lv 8tssop - TLV2362IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10527-6-ND.
IC OPAMP GP R-R 550KHZ 8TSSOP - TLV2432AIPWR
Order 'ic opamp gp r-r 550khz 8tssop - TLV2432AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10546-1-ND.
IC OPAMP GP R-R 550KHZ 8TSSOP - TLV2432AIPWR
Order 'ic opamp gp r-r 550khz 8tssop - TLV2432AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10546-6-ND.
IC OPAMP GP R-R 6.4MHZ 8TSSOP - TLV2462AQPWR
Order 'ic opamp gp r-r 6.4mhz 8tssop - TLV2462AQPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12067-1-ND.
IC OPAMP GP R-R 6.4MHZ 8TSSOP - TLV2462AQPWR
Order 'ic opamp gp r-r 6.4mhz 8tssop - TLV2462AQPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12067-6-ND.
IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252CPWR
Order 'ic opamp gp r-r 210khz 8tssop - TLC2252CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12745-1-ND.
IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252CPWR
Order 'ic opamp gp r-r 210khz 8tssop - TLC2252CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12745-6-ND.
IC OPAMP GP 3MHZ DUAL LN 8TSSOP - RC4558PWR
Order 'ic opamp gp 3mhz dual ln 8tssop - RC4558PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13789-1-ND.
Send this link via E-Mail
Help With This Screen
