IC OPAMP GP R-R 5.5KHZ 8SOIC - TLV2242IDR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-10510-6-ND |
|
|
Extended Price
|
| Manufacturer Part Number | TLV2242IDR | |||
| Description | IC OPAMP GP R-R 5.5KHZ 8SOIC | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2242IDR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-Reel® |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 0.002 V/µs |
| Gain Bandwidth Product | 5.5kHz |
| Current - Supply | 1µA |
| Current - Output / Channel | 200µA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 12 V, ±1.25 V ~ 6 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 100pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 600µV |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2242IDR TLV2242IDR 296 10510 6 ND 296105106ND 296-10510-6 |
TLV2242IDR Specification Sheet
IC OPAMP GP R-R 5.5KHZ 8SOIC - TLV2242IDR (296-10510-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP GP R-R 5.5KHZ 8SOIC - TLV2242IDR
Order 'ic opamp gp r-r 5.5khz 8soic - TLV2242IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10510-1-ND.
IC OPAMP GP R-R 5.5KHZ 8SOIC - TLV2242IDR
Order 'ic opamp gp r-r 5.5khz 8soic - TLV2242IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10510-6-ND.
IC OPAMP GP R-R 5.5KHZ 8SOIC - TLV2242IDR
Order 'ic opamp gp r-r 5.5khz 8soic - TLV2242IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10510-2-ND.
IC OPAMP GP R-R 5.5KHZ 8SOIC - TLV2402CDR
Order 'ic opamp gp r-r 5.5khz 8soic - TLV2402CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10534-1-ND.
IC OPAMP GP R-R 5.5KHZ 8SOIC - TLV2402CDR
Order 'ic opamp gp r-r 5.5khz 8soic - TLV2402CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10534-6-ND.
IC OPAMP GP R-R 5.5KHZ 8SOIC - TLV2402IDR
Order 'ic opamp gp r-r 5.5khz 8soic - TLV2402IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10535-1-ND.
IC OPAMP GP R-R 5.5KHZ 8SOIC - TLV2402IDR
Order 'ic opamp gp r-r 5.5khz 8soic - TLV2402IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10535-6-ND.
IC OPAMP GP R-R 5.5KHZ SGL 8SOIC - TLV2241IDR
Order 'ic opamp gp r-r 5.5khz sgl 8soic - TLV2241IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10507-1-ND.
IC OPAMP GP R-R 5.5KHZ SGL 8SOIC - TLV2241IDR
Order 'ic opamp gp r-r 5.5khz sgl 8soic - TLV2241IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10507-6-ND.
IC OPAMP GP R-R 5.5KHZ SGL 8SOIC - TLV2401CDR
Order 'ic opamp gp r-r 5.5khz sgl 8soic - TLV2401CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10530-1-ND.
IC OPAMP GP R-R 5.5KHZ SGL 8SOIC - TLV2401CDR
Order 'ic opamp gp r-r 5.5khz sgl 8soic - TLV2401CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10530-6-ND.
IC OPAMP GP R-R 5.5KHZ SGL 8SOIC - TLV2401IDR
Order 'ic opamp gp r-r 5.5khz sgl 8soic - TLV2401IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10532-1-ND.
IC OPAMP GP R-R 5.5KHZ SGL 8SOIC - TLV2401IDR
Order 'ic opamp gp r-r 5.5khz sgl 8soic - TLV2401IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10532-6-ND.
IC OPAMP GP R-R 5.5KHZ 8SOIC - TLV2402CDR
Order 'ic opamp gp r-r 5.5khz 8soic - TLV2402CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10534-2-ND.
IC OPAMP GP R-R 5.5KHZ 8SOIC - TLV2402IDR
Order 'ic opamp gp r-r 5.5khz 8soic - TLV2402IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10535-2-ND.
Send this link via E-Mail
Help With This Screen
