Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1µA 2.5 V ~ 12 V, ±1.25 V ~ 6 V TLV2241IDBVT
IC OPAMP GP R-R 5.5KHZ SOT23-5 - TLV2241IDBVT
| Digi-Key Part Number | 296-10506-1-ND |
1 25 100 |
2.35000 1.80920 1.64150 |
Extended Price
2.35 45.23 164.15 |
| Manufacturer Part Number | TLV2241IDBVT | |||
| Description | IC OPAMP GP R-R 5.5KHZ SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2241IDBVT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | SOT-23-5, SOT-25 |
| Slew Rate | 0.002 V/µs |
| Gain Bandwidth Product | 5.5kHz |
| Current - Supply | 1µA |
| Current - Output / Channel | 200µA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 12 V, ±1.25 V ~ 6 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 100pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 600µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2241IDBVT TLV2241IDBVT 296 10506 1 ND 296105061ND 296-10506-1 |
IC OPAMP GP R-R 5.5KHZ SOT23-5 - TLV2241IDBVT (296-10506-1-ND)
Related parts Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1µA 2.5 V ~ 12 V, ±1.25 V ~ 6 V TLV2241IDBVTTexas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1µA 2.5 V ~ 12 V, ±1.25 V ~ 6 V TLV2241IDBVT
Order 'ic opamp gp r-r 5.5khz sot23-5 - TLV2241IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10506-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1µA 2.5 V ~ 12 V, ±1.25 V ~ 6 V TLV2241IDBVT
Order 'ic opamp gp r-r 5.5khz sot23-5 - TLV2241IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10506-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 0.9µA 2.5 V ~ 16 V, ±1.25 V ~ 8 V TLV2401IDBVT
Order 'ic opamp gp r-r 5.5khz sot23-5 - TLV2401IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10531-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 0.9µA 2.5 V ~ 16 V, ±1.25 V ~ 8 V TLV2401IDBVT
Order 'ic opamp gp r-r 5.5khz sot23-5 - TLV2401IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10531-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1µA 2.5 V ~ 12 V, ±1.25 V ~ 6 V TLV2241IDBVT
Order 'ic opamp gp r-r 5.5khz sot23-5 - TLV2241IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10506-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 110µA 2.7 V ~ 10 V, ±1.35 V ~ 5 V TLV2221CDBVR
Order 'ic opamp gp r-r 510khz sot23-5 - TLV2221CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10504-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 13µA 2.7 V ~ 10 V, ±1.35 V ~ 5 V TLV2711CDBVR
Order 'ic opamp gp r-r 65khz sot23-5 - TLV2711CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10651-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 13µA 2.7 V ~ 10 V, ±1.35 V ~ 5 V TLV2711IDBVR
Order 'ic opamp gp r-r 65khz sot23-5 - TLV2711IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10652-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 110µA 2.7 V ~ 10 V, ±1.35 V ~ 5 V TLV2721CDBVR
Order 'ic opamp gp r-r 510khz sot23-5 - TLV2721CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10653-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 110µA 2.7 V ~ 10 V, ±1.35 V ~ 5 V TLV2721IDBVR
Order 'ic opamp gp r-r 510khz sot23-5 - TLV2721IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10654-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 9µA 2.7 V ~ 5 V LPV321DBVR
Order 'ic opamp gp r-r 237khz sot23-5 - LPV321DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17715-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 9µA 2.7 V ~ 5 V LPV321IDBVR
Order 'ic opamp gp r-r 237khz sot23-5 - LPV321IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17717-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 116µA 1.8 V ~ 5 V, ±0.9 V ~ 2.5 V LMV931IDBVR
Order 'ic opamp gp r-r 1.5mhz sot23-5 - LMV931IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18469-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 116µA 1.8 V ~ 5 V, ±0.9 V ~ 2.5 V LMV931QDBVRQ1
Order 'ic opamp gp r-r 1.5mhz sot23-5 - LMV931QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19312-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 13µA 2.7 V ~ 10 V, ±1.35 V ~ 5 V TLV2711CDBVR
Order 'ic opamp gp r-r 65khz sot23-5 - TLV2711CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10651-6-ND.
Options for Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1µA 2.5 V ~ 12 V, ±1.25 V ~ 6 V TLV2241IDBVT
Send this link via E-Mail
Help With This Screen
