IC PREC OP AMP DUAL HS 16-TSSOP - TLE2142CPWR
| Digi-Key Part Number | 296-10465-2-ND |
2000 6000 10000 |
1.10500 1.06300 1.04100 |
Extended Price
2210.00 6378.00 10410.00 |
| Manufacturer Part Number | TLE2142CPWR | |||
| Description | IC PREC OP AMP DUAL HS 16-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TLE2142CPWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 16-TSSOP |
| Slew Rate | 45 V/µs |
| Gain Bandwidth Product | 5.9MHz |
| Current - Supply | 6.9mA |
| Current - Output/Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 4 V ~ 44 V, ±2 V ~ 22 V |
| Output Type | - |
| Series | Excalibur |
| -3db Bandwidth | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLE2142CPWR TLE2142CPWR 296 10465 2 ND 296104652ND 296-10465-2 |
TLE2142CPWR Specification Sheet
IC PREC OP AMP DUAL HS 16-TSSOP - TLE2142CPWR (296-10465-2-ND)
Related parts:IC PREC OP AMP DUAL HS 16-TSSOP - TLE2142CPWR
Order 'ic prec op amp dual hs 16-tssop - TLE2142CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10465-1-ND.
IC PREC OP AMP DUAL HS 16-TSSOP - TLE2142CPWR
Order 'ic prec op amp dual hs 16-tssop - TLE2142CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10465-2-ND.
IC PREC OP AMP DUAL HS 16-TSSOP - TLE2142CPWR
Order 'ic prec op amp dual hs 16-tssop - TLE2142CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10465-6-ND.
IC PREC OP AMP DUAL HS 16-TSSOP - TLE2142CPWRG4
Order 'ic prec op amp dual hs 16-tssop - TLE2142CPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2142CPWRG4-ND.
IC PREC OP AMP DUAL HS 16-SOIC - TLE2144CDWG4
Order 'ic prec op amp dual hs 16-soic - TLE2144CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2144CDWG4-ND.
IC PREC OP AMP DUAL HS 16-SOIC - TLE2144CDWR
Order 'ic prec op amp dual hs 16-soic - TLE2144CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2144CDWR-ND.
IC PREC OP AMP DUAL HS 16-SOIC - TLE2144CDWRG4
Order 'ic prec op amp dual hs 16-soic - TLE2144CDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2144CDWRG4-ND.
IC PREC OP AMP DUAL HS 16-SOIC - TLE2144IDWR
Order 'ic prec op amp dual hs 16-soic - TLE2144IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2144IDWR-ND.
IC PREC OP AMP DUAL HS 16-SOIC - TLE2144IDWRG4
Order 'ic prec op amp dual hs 16-soic - TLE2144IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2144IDWRG4-ND.
IC PREC OP AMP DUAL HS LP 8-SOIC - TLE2022AID
Order 'ic prec op amp dual hs lp 8-soic - TLE2022AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10363-5-ND.
IC PREC OP AMP DUAL HS LP 8-SOIC - TLE2022AMD
Order 'ic prec op amp dual hs lp 8-soic - TLE2022AMD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10365-5-ND.
IC PREC OP AMP DUAL HS LP 8-SOIC - TLE2022ID
Order 'ic prec op amp dual hs lp 8-soic - TLE2022ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10367-5-ND.
IC PREC OP AMP DUAL HS LP 8-SOIC - TLE2022MD
Order 'ic prec op amp dual hs lp 8-soic - TLE2022MD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10369-5-ND.
IC PREC OP AMP DUAL HS 8-SOIC - TLE2142ACD
Order 'ic prec op amp dual hs 8-soic - TLE2142ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10459-5-ND.
IC PREC OP AMP DUAL HS 8-DIP - TLE2142ACP
Order 'ic prec op amp dual hs 8-dip - TLE2142ACP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10460-5-ND.
Send this link via E-Mail
Help With This Screen