IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082AID
| Digi-Key Part Number | 296-10442-5-ND |
1 25 100 250 500 1000 5000 |
2.48000 1.98000 1.54000 1.46300 1.43000 1.40250 1.37500 |
Extended Price
2.48 49.50 154.00 365.75 715.00 1402.50 6875.00 |
| Manufacturer Part Number | TLE2082AID | |||
| Description | IC JFET-IN OP AMP DUAL HS 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLE2082AID |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | J-FET |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 40 V/µs |
| Gain Bandwidth Product | 10MHz |
| Current - Supply | 3.9mA |
| Current - Output/Channel | 48mA |
| Voltage - Supply, Single/Dual (±) | ±2.25 V ~ 19 V |
| Output Type | - |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLE2082AID TLE2082AID 296 10442 5 ND 296104425ND 296-10442-5 |
TLE2082AID Specification Sheet
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082AID (296-10442-5-ND)
Related parts:IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082AID
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10442-5-ND.
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082ACD
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10440-5-ND.
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082CD
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10444-5-ND.
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082ACDG4
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082ACDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2082ACDG4-ND.
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082ACDR
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2082ACDR-ND.
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082ACDRG4
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082ACDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2082ACDRG4-ND.
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082AIDG4
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2082AIDG4-ND.
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082AIDR
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2082AIDR-ND.
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082AIDRG4
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082AIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2082AIDRG4-ND.
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082CDG4
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2082CDG4-ND.
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082CDR
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2082CDR-ND.
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082CDRG4
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2082CDRG4-ND.
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082IDG4
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2082IDG4-ND.
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082IDRG4
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2082IDRG4-ND.
IC JFET-IN OP AMP DUAL HS 8-DIP - TLE2082ACP
Order 'ic jfet-in op amp dual hs 8-dip - TLE2082ACP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10441-5-ND.
Send this link via E-Mail
Help With This Screen