IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082ACD
| Digi-Key Part Number | 296-10440-5-ND |
1 25 100 250 500 1000 5000 |
2.36000 1.89000 1.47000 1.39652 1.36500 1.33875 1.31250 |
Extended Price
2.36 47.25 147.00 349.13 682.50 1338.75 6562.50 |
| Manufacturer Part Number | TLE2082ACD | |||
| Description | IC JFET-IN OP AMP DUAL HS 8-SOIC | |||
| Quantity Available | 173 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLE2082ACD |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | J-FET |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 40 V/µs |
| Gain Bandwidth Product | 10MHz |
| Current - Supply | 3.9mA |
| Current - Output/Channel | 48mA |
| Voltage - Supply, Single/Dual (±) | ±2.25 V ~ 19 V |
| Output Type | - |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLE2082ACD TLE2082ACD 296 10440 5 ND 296104405ND 296-10440-5 |
TLE2082ACD Specification Sheet
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082ACD (296-10440-5-ND)
Related parts:IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082ACD
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10440-5-ND.
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082AID
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10442-5-ND.
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082CD
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10444-5-ND.
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082ACDG4
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082ACDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2082ACDG4-ND.
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082ACDR
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2082ACDR-ND.
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082ACDRG4
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082ACDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2082ACDRG4-ND.
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082AIDG4
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2082AIDG4-ND.
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082AIDR
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2082AIDR-ND.
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082AIDRG4
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082AIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2082AIDRG4-ND.
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082CDG4
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2082CDG4-ND.
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082CDR
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2082CDR-ND.
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082CDRG4
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2082CDRG4-ND.
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082IDG4
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2082IDG4-ND.
IC JFET-IN OP AMP DUAL HS 8-SOIC - TLE2082IDRG4
Order 'ic jfet-in op amp dual hs 8-soic - TLE2082IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2082IDRG4-ND.
IC R-R OP AMP DUAL HS 8-SOIC - TLV2372IDR
Order 'ic r-r op amp dual hs 8-soic - TLV2372IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10528-1-ND.
Send this link via E-Mail
Help With This Screen