IC JFET OPAMP QUAD LN HS 16SOIC - TLE2074CDWR
| Digi-Key Part Number | 296-10431-1-ND |
1 25 100 250 500 1000 |
4.28000 3.42000 2.66000 2.52700 2.47000 2.42250 |
Extended Price
4.28 85.50 266.00 631.75 1235.00 2422.50 |
| Manufacturer Part Number | TLE2074CDWR | |||
| Description | IC JFET OPAMP QUAD LN HS 16SOIC | |||
| Quantity Available | 3545 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLE2074CDWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | J-FET |
| Number of Circuits | 4 - Quad |
| Package / Case | 16-SOIC (7.5mm Width) |
| Slew Rate | 45 V/µs |
| Gain Bandwidth Product | 10MHz |
| Current - Supply | 6.5mA |
| Current - Output/Channel | 48mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 38 V, ±2.25 V ~ 19 V |
| Output Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLE2074CDWR TLE2074CDWR 296 10431 1 ND 296104311ND 296-10431-1 |
TLE2074CDWR Specification Sheet
IC JFET OPAMP QUAD LN HS 16SOIC - TLE2074CDWR (296-10431-1-ND)
Related parts:IC JFET OPAMP QUAD LN HS 16SOIC - TLE2074CDWR
Order 'ic jfet opamp quad ln hs 16soic - TLE2074CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10431-1-ND.
IC JFET OPAMP QUAD LN HS 16SOIC - TLE2074CDWR
Order 'ic jfet opamp quad ln hs 16soic - TLE2074CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10431-2-ND.
IC JFET OPAMP QUAD LN HS 16SOIC - TLE2074CDWR
Order 'ic jfet opamp quad ln hs 16soic - TLE2074CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10431-6-ND.
IC JFET OPAMP QUAD LN HS 16SOIC - TLE2074ACDW
Order 'ic jfet opamp quad ln hs 16soic - TLE2074ACDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10428-5-ND.
IC JFET OPAMP QUAD LN HS 16SOIC - TLE2074AIDW
Order 'ic jfet opamp quad ln hs 16soic - TLE2074AIDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10430-5-ND.
IC JFET OPAMP QUAD LN HS 16SOIC - TLE2074IDW
Order 'ic jfet opamp quad ln hs 16soic - TLE2074IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10433-5-ND.
IC JFET OPAMP QUAD LN HS 16-SOIC - TLE2074ACDWG4
Order 'ic jfet opamp quad ln hs 16-soic - TLE2074ACDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2074ACDWG4-ND.
IC JFET OPAMP QUAD LN HS 14-DIP - TLE2074ACNE4
Order 'ic jfet opamp quad ln hs 14-dip - TLE2074ACNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2074ACNE4-ND.
IC JFET OPAMP QUAD LN HS 16-SOIC - TLE2074AIDWG4
Order 'ic jfet opamp quad ln hs 16-soic - TLE2074AIDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2074AIDWG4-ND.
IC JFET OPAMP QUAD LN HS 14-DIP - TLE2074AIN
Order 'ic jfet opamp quad ln hs 14-dip - TLE2074AIN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2074AIN-ND.
IC JFET OPAMP QUAD LN HS 14-DIP - TLE2074AINE4
Order 'ic jfet opamp quad ln hs 14-dip - TLE2074AINE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2074AINE4-ND.
IC JFET OPAMP QUAD LN HS 16-SOIC - TLE2074CDW
Order 'ic jfet opamp quad ln hs 16-soic - TLE2074CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2074CDW-ND.
IC JFET OPAMP QUAD LN HS 16-SOIC - TLE2074CDWRG4
Order 'ic jfet opamp quad ln hs 16-soic - TLE2074CDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2074CDWRG4-ND.
IC JFET OPAMP QUAD LN HS 14-DIP - TLE2074CNE4
Order 'ic jfet opamp quad ln hs 14-dip - TLE2074CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2074CNE4-ND.
IC JFET OPAMP QUAD LN HS 16-SOIC - TLE2074IDWG4
Order 'ic jfet opamp quad ln hs 16-soic - TLE2074IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2074IDWG4-ND.
Send this link via E-Mail
Help With This Screen