IC OP AMP LN HS 8-SOIC - TLE2037MD - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-10389-5-ND |
1 25 100 250 500 1000 5000 |
2.59000 2.07000 1.61000 1.52952 1.49500 1.46625 1.43750 |
Extended Price
2.59 51.75 161.00 382.38 747.50 1466.25 7187.50 |
| Manufacturer Part Number | TLE2037MD | |||
| Description | IC OP AMP LN HS 8-SOIC | |||
| Quantity Available | 109 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TLE2037MD |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 7.5 V/µs |
| Gain Bandwidth Product | 50MHz |
| Current - Supply | 3.8mA |
| Current - Output/Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | ±4 V ~ 19 V |
| Output Type | - |
| Series | Excalibur |
| -3db Bandwidth | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLE2037MD TLE2037MD 296 10389 5 ND 296103895ND 296-10389-5 |
TLE2037MD Specification Sheet
IC OP AMP LN HS 8-SOIC - TLE2037MD (296-10389-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OP AMP LN HS 8-SOIC - TLE2037MD
Order 'ic op amp ln hs 8-soic - TLE2037MD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10389-5-ND.
IC OP AMP LN HS 8-SOIC - TLE2027AMD
Order 'ic op amp ln hs 8-soic - TLE2027AMD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10380-5-ND.
IC OP AMP LN HS 8-SOIC - TLE2027CDR
Order 'ic op amp ln hs 8-soic - TLE2027CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10381-1-ND.
IC OP AMP LN HS 8-SOIC - TLE2027CDR
Order 'ic op amp ln hs 8-soic - TLE2027CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10381-2-ND.
IC OP AMP LN HS 8-SOIC - TLE2027CD
Order 'ic op amp ln hs 8-soic - TLE2027CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10381-5-ND.
IC OP AMP LN HS 8-SOIC - TLE2027CDR
Order 'ic op amp ln hs 8-soic - TLE2027CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10381-6-ND.
IC OP AMP LN HS 8-SOIC - TLE2027ID
Order 'ic op amp ln hs 8-soic - TLE2027ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10383-5-ND.
IC OP AMP LN HS 8-SOIC - TLE2027MD
Order 'ic op amp ln hs 8-soic - TLE2027MD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10385-5-ND.
IC OP AMP LN HS 8-SOIC - TLE2037CD
Order 'ic op amp ln hs 8-soic - TLE2037CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10386-5-ND.
IC OP AMP LN HS 8-SOIC - TLE2037ID
Order 'ic op amp ln hs 8-soic - TLE2037ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10388-5-ND.
IC OP AMP LN HS 8-SOIC - TLE2141ACD
Order 'ic op amp ln hs 8-soic - TLE2141ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10452-5-ND.
IC OP AMP LN HS 8-SOIC - TLE2141AID
Order 'ic op amp ln hs 8-soic - TLE2141AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10454-5-ND.
IC OP AMP LN HS 8-SOIC - TLE2141CD
Order 'ic op amp ln hs 8-soic - TLE2141CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10455-5-ND.
IC OP AMP LN HS 8-SOIC - TLE2141ID
Order 'ic op amp ln hs 8-soic - TLE2141ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10457-5-ND.
IC OP AMP LN HS 8-SOIC - TLE2027CDG4
Order 'ic op amp ln hs 8-soic - TLE2027CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2027CDG4-ND.
Send this link via E-Mail
Help With This Screen