Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 3.8mA 8 V ~ 38 V, ±4 V ~ 19 V TLE2027CDR
IC OPAMP GP 13MHZ SGL LN 8SOIC - TLE2027CDR
| Digi-Key Part Number | 296-10381-1-ND |
1 25 100 250 500 1000 |
2.25000 1.80000 1.35000 1.26000 1.21500 1.17000 |
Extended Price
2.25 45.00 135.00 315.00 607.50 1170.00 |
| Manufacturer Part Number | TLE2027CDR | |||
| Description | IC OPAMP GP 13MHZ SGL LN 8SOIC | |||
| Quantity Available | 2076 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLE2027CDR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 2.8 V/µs |
| Gain Bandwidth Product | 13MHz |
| Current - Supply | 3.8mA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 8 V ~ 38 V, ±4 V ~ 19 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 15nA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 20µV |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLE2027CDR TLE2027CDR 296 10381 1 ND 296103811ND 296-10381-1 |
TLE2027CDR Specification Sheet
IC OPAMP GP 13MHZ SGL LN 8SOIC - TLE2027CDR (296-10381-1-ND)
Related parts Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 3.8mA 8 V ~ 38 V, ±4 V ~ 19 V TLE2027CDRTexas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 3.8mA 8 V ~ 38 V, ±4 V ~ 19 V TLE2027CDR
Order 'ic opamp gp 13mhz sgl ln 8soic - TLE2027CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10381-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.8mA 8 V ~ 38 V, ±4 V ~ 19 V TLE2027CDR
Order 'ic opamp gp 13mhz sgl ln 8soic - TLE2027CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10381-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 3.8mA 8 V ~ 38 V, ±4 V ~ 19 V TLE2027CDR
Order 'ic opamp gp 13mhz sgl ln 8soic - TLE2027CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10381-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.8mA 8 V ~ 38 V, ±4 V ~ 19 V TLE2027AMD
Order 'ic opamp gp 13mhz sgl ln 8soic - TLE2027AMD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10380-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.8mA 8 V ~ 38 V, ±4 V ~ 19 V TLE2027CD
Order 'ic opamp gp 13mhz sgl ln 8soic - TLE2027CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10381-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.8mA 8 V ~ 38 V, ±4 V ~ 19 V TLE2027ID
Order 'ic opamp gp 13mhz sgl ln 8soic - TLE2027ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10383-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.8mA 8 V ~ 38 V, ±4 V ~ 19 V TLE2027MD
Order 'ic opamp gp 13mhz sgl ln 8soic - TLE2027MD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10385-5-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 3.8mA 8 V ~ 38 V, ±4 V ~ 19 V TLE2027MDREP
Order 'ic opamp gp 13mhz sgl ln 8soic - TLE2027MDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22421-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.8mA 8 V ~ 38 V, ±4 V ~ 19 V TLE2027MDREP
Order 'ic opamp gp 13mhz sgl ln 8soic - TLE2027MDREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22421-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 3.8mA 8 V ~ 38 V, ±4 V ~ 19 V TLE2027MDREP
Order 'ic opamp gp 13mhz sgl ln 8soic - TLE2027MDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22421-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.8mA 8 V ~ 38 V, ±4 V ~ 19 V TLE2027CDG4
Order 'ic opamp gp 13mhz sgl ln 8soic - TLE2027CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2027CDG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.8mA 8 V ~ 38 V, ±4 V ~ 19 V TLE2027CDRG4
Order 'ic opamp gp 13mhz sgl ln 8soic - TLE2027CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2027CDRG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.8mA 8 V ~ 38 V, ±4 V ~ 19 V TLE2027IDG4
Order 'ic opamp gp 13mhz sgl ln 8soic - TLE2027IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2027IDG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.8mA 8 V ~ 38 V, ±4 V ~ 19 V TLE2027IDR
Order 'ic opamp gp 13mhz sgl ln 8soic - TLE2027IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2027IDR-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.8mA 8 V ~ 38 V, ±4 V ~ 19 V TLE2027IDRG4
Order 'ic opamp gp 13mhz sgl ln 8soic - TLE2027IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2027IDRG4-ND.
Options for Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 3.8mA 8 V ~ 38 V, ±4 V ~ 19 V TLE2027CDR
Send this link via E-Mail
Help With This Screen
