Keywords:





Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 2.5mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4502IDR

IC OPAMP GP R-R 4.7MHZ 8SOIC - TLC4502IDR

Digi-Key Part Number 296-10330-6-ND
Price Break
1
25
100
250
500
1000
Unit Price
4.16000
3.33000
2.59000
2.46052
2.40500
2.35875
Extended Price
4.16
83.25
259.00
615.13
1202.50
2358.75
Manufacturer Part NumberTLC4502IDR
DescriptionIC OPAMP GP R-R 4.7MHZ 8SOIC
Quantity Available Available
All prices are in USD

Purchase Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 2.5mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4502IDR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 2.5mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4502IDR
Technical/Catalog InformationTLC4502IDR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
PackagingDigi-Reel®
Amplifier TypeGeneral Purpose
Number of Circuits2
Package / Case8-SOIC (3.9mm Width)
Slew Rate2.5 V/µs
Gain Bandwidth Product4.7MHz
Current - Supply2.5mA
Current - Output / Channel50mA
Voltage - Supply, Single/Dual (±)4 V ~ 6 V, ±2 V ~ 3 V
Output TypeRail-to-Rail
-3db Bandwidth-
Current - Input Bias1pA
Operating Temperature-40°C ~ 125°C
Voltage - Input Offset10µV
Drawing Number296; 4040047-3; D; 8
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLC4502IDR
TLC4502IDR
296 10330 6 ND
296103306ND
296-10330-6

TLC4502IDR Specification Sheet

Image of IC OPAMP GP R-R 4.7MHZ 8SOIC - TLC4502IDR

IC OPAMP GP R-R 4.7MHZ 8SOIC - TLC4502IDR (296-10330-6-ND)

Related parts Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 2.5mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4502IDR
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 2.5mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4502IDR
 Order 'ic opamp gp r-r 4.7mhz 8soic - TLC4502IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10330-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 2.5mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4502IDR
 Order 'ic opamp gp r-r 4.7mhz 8soic - TLC4502IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10330-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4501IDR
 Order 'ic opamp gp r-r 4.7mhz sgl 8soic - TLC4501IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10324-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4501IDR
 Order 'ic opamp gp r-r 4.7mhz sgl 8soic - TLC4501IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10324-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.5mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4502IDR
 Order 'ic opamp gp r-r 4.7mhz 8soic - TLC4502IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10330-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 3.8mA 8 V ~ 38 V, ±4 V ~ 19 V TLE2027CDR
 Order 'ic opamp gp 13mhz sgl ln 8soic - TLE2027CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10381-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 3.8mA 8 V ~ 38 V, ±4 V ~ 19 V TLE2027CDR
 Order 'ic opamp gp 13mhz sgl ln 8soic - TLE2027CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10381-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1µA 2.5 V ~ 12 V, ±1.25 V ~ 6 V TLV2242IDR
 Order 'ic opamp gp r-r 5.5khz 8soic - TLV2242IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10510-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1µA 2.5 V ~ 12 V, ±1.25 V ~ 6 V TLV2242IDR
 Order 'ic opamp gp r-r 5.5khz 8soic - TLV2242IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10510-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 0.9µA 2.5 V ~ 16 V, ±1.25 V ~ 8 V TLV2402CDR
 Order 'ic opamp gp r-r 5.5khz 8soic - TLV2402CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10534-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 0.9µA 2.5 V ~ 16 V, ±1.25 V ~ 8 V TLV2402CDR
 Order 'ic opamp gp r-r 5.5khz 8soic - TLV2402CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10534-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 0.9µA 2.5 V ~ 16 V, ±1.25 V ~ 8 V TLV2402IDR
 Order 'ic opamp gp r-r 5.5khz 8soic - TLV2402IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10535-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 0.9µA 2.5 V ~ 16 V, ±1.25 V ~ 8 V TLV2402IDR
 Order 'ic opamp gp r-r 5.5khz 8soic - TLV2402IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10535-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 750µA 2.7 V ~ 10 V, ±1.35 V ~ 5 V TLV2442AIDR
 Order 'ic opamp gp r-r 1.81mhz 8soic - TLV2442AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10556-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 750µA 2.7 V ~ 10 V, ±1.35 V ~ 5 V TLV2442AIDR
 Order 'ic opamp gp r-r 1.81mhz 8soic - TLV2442AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10556-6-ND.

Options for Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 2.5mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4502IDR
Send this link via E-Mail
Help With This Screen

IC OPAMP GP R-R 4.7MHZ 8SOIC - TLC4502IDR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OPAMP GP R-R 4.7MHZ 8SOIC - TLC4502IDR Next: IC OPAMP GP R-R 4.7MHZ 8SOIC - TLC4502IDRG4
IC OPAMP GP R-R 4.7MHZ 8SOIC - TLC4502IDR