IC PROGR OP AMP LP 8-SOIC - TLC251ACD - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-10243-5-ND |
1 25 100 250 500 1000 5000 |
2.15000 1.72000 1.29000 1.20400 1.16100 1.11800 1.07500 |
Extended Price
2.15 43.00 129.00 301.00 580.50 1118.00 5375.00 |
| Manufacturer Part Number | TLC251ACD | |||
| Description | IC PROGR OP AMP LP 8-SOIC | |||
| Quantity Available | 479 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC251ACD |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 3.6 V/µs |
| Gain Bandwidth Product | 1.7MHz |
| Current - Supply | 1.6mA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | 1.4 V ~ 16 V |
| Output Type | CMOS |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC251ACD TLC251ACD 296 10243 5 ND 296102435ND 296-10243-5 |
TLC251ACD Specification Sheet
IC PROGR OP AMP LP 8-SOIC - TLC251ACD (296-10243-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PROGR OP AMP LP 8-SOIC - TLC251ACD
Order 'ic progr op amp lp 8-soic - TLC251ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10243-5-ND.
IC PROGR OP AMP LP 8-SOIC - TLC251CD
Order 'ic progr op amp lp 8-soic - TLC251CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10246-5-ND.
IC PROGR OP AMP LP 8-DIP - TLC251ACP
Order 'ic progr op amp lp 8-dip - TLC251ACP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10244-5-ND.
IC PROGR OP AMP LP 8-DIP - TLC251BCP
Order 'ic progr op amp lp 8-dip - TLC251BCP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10245-5-ND.
IC PROGR OP AMP LP 8-DIP - TLC251CP
Order 'ic progr op amp lp 8-dip - TLC251CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10247-5-ND.
IC PROG OP AMP LP 8-SOIC - TLC27L1ID
Order 'ic prog op amp lp 8-soic - TLC27L1ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10260-5-ND.
IC JFET OP AMP LP 8-SOIC - TLE2061ACD
Order 'ic jfet op amp lp 8-soic - TLE2061ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10390-5-ND.
IC JFET OP AMP LP 8-SOIC - TLE2061AID
Order 'ic jfet op amp lp 8-soic - TLE2061AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10391-5-ND.
IC JFET OP AMP LP 8-SOIC - TLE2061CD
Order 'ic jfet op amp lp 8-soic - TLE2061CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10393-5-ND.
IC JFET OP AMP LP 8-SOIC - TLE2061MD
Order 'ic jfet op amp lp 8-soic - TLE2061MD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10395-5-ND.
IC JFET OP AMP LP 8-SOIC - TLE2161ACD
Order 'ic jfet op amp lp 8-soic - TLE2161ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10476-5-ND.
IC JFET OP AMP LP 8-SOIC - TLE2161AID
Order 'ic jfet op amp lp 8-soic - TLE2161AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10478-5-ND.
IC JFET OP AMP LP 8-SOIC - TLE2161CD
Order 'ic jfet op amp lp 8-soic - TLE2161CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10480-5-ND.
IC JFET OP AMP LP 8-SOIC - TLE2161ID
Order 'ic jfet op amp lp 8-soic - TLE2161ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10482-5-ND.
IC JFET OP AMP LP 8-SOIC - TLE2061ACDR
Order 'ic jfet op amp lp 8-soic - TLE2061ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2061ACDR-ND.
Send this link via E-Mail
Help With This Screen