IC QUAD MCPWR LV OP AMP 14-SOIC - TLC1079ID - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-10237-5-ND |
1 25 100 250 500 1000 5000 |
6.36000 5.08800 4.29300 4.13400 4.03860 3.97500 3.87960 |
Extended Price
6.36 127.20 429.30 1033.50 2019.30 3975.00 19398.00 |
| Manufacturer Part Number | TLC1079ID | |||
| Description | IC QUAD MCPWR LV OP AMP 14-SOIC | |||
| Quantity Available | 135 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC1079ID |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 14-SOIC (3.9mm Width) |
| Slew Rate | 0.059 V/µs |
| Gain Bandwidth Product | 155kHz |
| Current - Supply | 172µA |
| Current - Output/Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 16 V |
| Output Type | CMOS |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC1079ID TLC1079ID 296 10237 5 ND 296102375ND 296-10237-5 |
TLC1079ID Specification Sheet
IC QUAD MCPWR LV OP AMP 14-SOIC - TLC1079ID (296-10237-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD MCPWR LV OP AMP 14-SOIC - TLC1079ID
Order 'ic quad mcpwr lv op amp 14-soic - TLC1079ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10237-5-ND.
IC QUAD MCPWR LV OP AMP 14-SOIC - TLC1079CD
Order 'ic quad mcpwr lv op amp 14-soic - TLC1079CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10235-5-ND.
IC QUAD MCPWR LV OP AMP 14-SOIC - TLC1079CDR
Order 'ic quad mcpwr lv op amp 14-soic - TLC1079CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1079CDR-ND.
IC QUAD MCPWR LV OP AMP 14-SOIC - TLC1079CDRG4
Order 'ic quad mcpwr lv op amp 14-soic - TLC1079CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1079CDRG4-ND.
IC QUAD MCPWR LV OP AMP 14-SOIC - TLC1079CNSR
Order 'ic quad mcpwr lv op amp 14-soic - TLC1079CNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1079CNSR-ND.
IC QUAD MCPWR LV OP AMP 14-SOIC - TLC1079CNSRG4
Order 'ic quad mcpwr lv op amp 14-soic - TLC1079CNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1079CNSRG4-ND.
IC QUAD MCPWR LV OP AMP 14-SOIC - TLC1079IDR
Order 'ic quad mcpwr lv op amp 14-soic - TLC1079IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1079IDR-ND.
IC QUAD MCPWR LV OP AMP 14-SOIC - TLC1079IDRG4
Order 'ic quad mcpwr lv op amp 14-soic - TLC1079IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1079IDRG4-ND.
IC QUAD MCPWR LV OP AMP 14-DIP - TLC1079CN
Order 'ic quad mcpwr lv op amp 14-dip - TLC1079CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10236-5-ND.
IC QUAD MCPWR LV OP AMP 14-DIP - TLC1079IN
Order 'ic quad mcpwr lv op amp 14-dip - TLC1079IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10238-5-ND.
IC QUAD LP LV OP AMP 14-SOIC - TLC25M4CD
Order 'ic quad lp lv op amp 14-soic - TLC25M4CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7313-5-ND.
IC QUAD MCPWR LV OP AMP 14-DIP - TLC1079CNE4
Order 'ic quad mcpwr lv op amp 14-dip - TLC1079CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1079CNE4-ND.
IC QUAD MCPWR LV OP AMP 14-DIP - TLC1079INE4
Order 'ic quad mcpwr lv op amp 14-dip - TLC1079INE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1079INE4-ND.
IC DUAL MCPWR LV OP AMP 8-SOIC - TLC1078CD
Order 'ic dual mcpwr lv op amp 8-soic - TLC1078CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10231-5-ND.
IC DUAL MCPWR LV OP AMP 8-SOIC - TLC1078ID
Order 'ic dual mcpwr lv op amp 8-soic - TLC1078ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10233-5-ND.
Send this link via E-Mail
Help With This Screen