IC LOGARITHMIC AMP 8-SOIC - AD8307AR-REEL7
Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Tape & Reel (TR) AD8307AR-REEL7
| Digi-Key Part Number | AD8307AR-REEL7TR-ND |
750 |
8.58751 |
Extended Price
6440.63 |
| Manufacturer Part Number | AD8307AR-REEL7 | |||
| Description | IC LOGARITHMIC AMP 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Tape & Reel (TR) AD8307AR-REEL7
| Technical/Catalog Information | AD8307AR-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Logarithmic Amplifier |
| Applications | Receiver Signal Strength Indication (RSSI) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8307AR REEL7 AD8307ARREEL7 AD8307AR REEL7TR ND AD8307ARREEL7TRND AD8307AR-REEL7TR |
AD8307AR-REEL7 Specification Sheet
IC LOGARITHMIC AMP 8-SOIC - AD8307AR-REEL7 (AD8307AR-REEL7TR-ND)
Related parts Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Tape & Reel (TR) AD8307AR-REEL7IC LOGARITHMIC AMP 8-SOIC - AD8307AR-REEL7
Order 'ic logarithmic amp 8-soic - AD8307AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8307AR-REEL7DKR-ND.
IC LOGARITHMIC AMP 8-SOIC - AD8307AR-REEL7
Order 'ic logarithmic amp 8-soic - AD8307AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8307AR-REEL7TR-ND.
IC LOGARITHMIC AMP 8-SOIC - AD8307AR-REEL7
Order 'ic logarithmic amp 8-soic - AD8307AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8307AR-REEL7CT-ND.
IC LOGARITHMIC AMP 8-SOIC T/R - AD8307AR-REEL
Order 'ic logarithmic amp 8-soic t/r - AD8307AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8307AR-REEL-ND.
IC OPAMP LN 8-SOIC - AD8009AR-REEL7
Order 'ic opamp ln 8-soic - AD8009AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8009AR-REEL7TR-ND.
IC INSTRUMENTATION AMP 8-SOIC - AD622AR
Order 'ic instrumentation amp 8-soic - AD622AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD622AR-ND.
IC INSTRUMENTATION AMP 8-SOIC - AD622ARZ-R7
Order 'ic instrumentation amp 8-soic - AD622ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD622ARZ-R7-ND.
IC INSTRUMENTATION AMP 8-SOIC - AD622ARZ-RL
Order 'ic instrumentation amp 8-soic - AD622ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD622ARZ-RL-ND.
IC OPAMP LN 8-SOIC - AD8009AR-REEL7
Order 'ic opamp ln 8-soic - AD8009AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8009AR-REEL7CT-ND.
IC OPAMP LN 8-SOIC - AD8009AR-REEL7
Order 'ic opamp ln 8-soic - AD8009AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8009AR-REEL7DKR-ND.
IC INSTRUMENTATION AMP 8-SOIC - AD622ARZ
Order 'ic instrumentation amp 8-soic - AD622ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD622ARZ-ND.
IC ADC 12BIT SRL LP W/REF 8-SOIC - AD7495BR-REEL7
Order 'ic adc 12bit srl lp w/ref 8-soic - AD7495BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7495BR-REEL7-ND.
IC OP AMP DUAL R-R 16V 8-SOIC - AD8667ARZ-REEL7
Order 'ic op amp dual r-r 16v 8-soic - AD8667ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8667ARZ-REEL7-ND.
IC AMP SINGLE 16V LP R-R 8-SOIC - AD8663ARZ-REEL7
Order 'ic amp single 16v lp r-r 8-soic - AD8663ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8663ARZ-REEL7-ND.
IC LOGARITHMIC AMP 92DB 8-SOIC - AD8307AR
Order 'ic logarithmic amp 92db 8-soic - AD8307AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8307AR-ND.
Options for Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Tape & Reel (TR) AD8307AR-REEL7
Send this link via E-Mail
Help With This Screen
