Analog Devices Inc (VA) Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Digi-Reel® AD8307AR-REEL7
IC LOGARITHMIC AMP 8-SOIC - AD8307AR-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8307AR-REEL7DKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD8307AR-REEL7 | |||
| Description | IC LOGARITHMIC AMP 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc (VA) Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Digi-Reel® AD8307AR-REEL7
| Technical/Catalog Information | AD8307AR-REEL7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Logarithmic Amplifier |
| Applications | Receiver Signal Strength Indication (RSSI) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Digi-Reel® |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8307AR REEL7 AD8307ARREEL7 AD8307AR REEL7DKR ND AD8307ARREEL7DKRND AD8307AR-REEL7DKR |
AD8307AR-REEL7 Specification Sheet
IC LOGARITHMIC AMP 8-SOIC - AD8307AR-REEL7 (AD8307AR-REEL7DKR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc (VA) Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Digi-Reel® AD8307AR-REEL7Analog Devices Inc (VA) Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Cut Tape (CT) AD8307AR-REEL7
Order 'ic logarithmic amp 8-soic - AD8307AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8307AR-REEL7CT-ND.
Analog Devices Inc (VA) Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Digi-Reel® AD8307AR-REEL7
Order 'ic logarithmic amp 8-soic - AD8307AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8307AR-REEL7DKR-ND.
Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Tape & Reel (TR) AD8307AR-REEL7
Order 'ic logarithmic amp 8-soic - AD8307AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8307AR-REEL7TR-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Cut Tape (CT) 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8009AR-REEL7
Order 'ic opamp ln 8-soic - AD8009AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8009AR-REEL7CT-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Digi-Reel® 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8009AR-REEL7
Order 'ic opamp ln 8-soic - AD8009AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8009AR-REEL7DKR-ND.
Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Tape & Reel (TR) AD8307AR-REEL
Order 'ic logarithmic amp 8-soic t/r - AD8307AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8307AR-REEL-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Cut Tape (CT) 12.5mA 9.5 V ~ 12.6 V, ±4.75 V ~ 6.3 V AD603AR-REEL7
Order 'ic amp adj gain low noise 8-soic - AD603AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD603AR-REEL7CT-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Digi-Reel® 12.5mA 9.5 V ~ 12.6 V, ±4.75 V ~ 6.3 V AD603AR-REEL7
Order 'ic amp adj gain low noise 8-soic - AD603AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD603AR-REEL7DKR-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Cut Tape (CT) 900µA 4.6 V ~ 36 V, ±2.3 V ~ 18 V AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Digi-Reel® 900µA 4.6 V ~ 36 V, ±2.3 V ~ 18 V AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7DKR-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Cut Tape (CT) 900µA ±2.6 V ~ 18 V AD622AR-REEL7
Order 'ic instr amp 1.5ma unity 8-soic - AD622AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD622AR-REEL7CT-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Digi-Reel® 900µA ±2.6 V ~ 18 V AD622AR-REEL7
Order 'ic instr amp 1.5ma unity 8-soic - AD622AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD622AR-REEL7DKR-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Cut Tape (CT) 13mA 4.5 V ~ 25.2 V, ±2.25 V ~ 12.6 V AD8130AR-REEL7
Order 'ic diff rcvr amp hs 8-soic - AD8130AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8130AR-REEL7CT-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Digi-Reel® 13mA 4.5 V ~ 25.2 V, ±2.25 V ~ 12.6 V AD8130AR-REEL7
Order 'ic diff rcvr amp hs 8-soic - AD8130AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8130AR-REEL7DKR-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Cut Tape (CT) 900µA 4.6 V ~ 36 V, ±2.3 V ~ 18 V AD620ARZ-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620ARZ-REEL7CT-ND.
Options for Analog Devices Inc (VA) Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Digi-Reel® AD8307AR-REEL7
Send this link via E-Mail
Help With This Screen
