IC LOGARITHMIC AMP 92DB 8-SOIC - AD8307AR - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Tube AD8307AR
| Digi-Key Part Number | AD8307AR-ND |
36 |
10.30500 |
Extended Price
370.98 |
| Manufacturer Part Number | AD8307AR | |||
| Description | IC LOGARITHMIC AMP 92DB 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Tube AD8307AR
| Technical/Catalog Information | AD8307AR |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Logarithmic Amplifier |
| Applications | Receiver Signal Strength Indication (RSSI) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8307AR AD8307AR |
AD8307AR Specification Sheet
IC LOGARITHMIC AMP 92DB 8-SOIC - AD8307AR (AD8307AR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Tube AD8307ARIC LOGARITHMIC AMP 92DB 8-SOIC - AD8307AR
Order 'ic logarithmic amp 92db 8-soic - AD8307AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8307AR-ND.
IC LOGARITHMIC AMP 92DB 8-SOIC - AD8307ARZ
Order 'ic logarithmic amp 92db 8-soic - AD8307ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8307ARZ-ND.
IC DIFF AMP SNGL 8-SOIC T/R - AD626AR-REEL7
Order 'ic diff amp sngl 8-soic t/r - AD626AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD626AR-REEL7-ND.
IC DIFF AMP SNGL 8-SOIC T/R - AD626AR-REEL
Order 'ic diff amp sngl 8-soic t/r - AD626AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD626AR-REEL-ND.
IC DIFF AMP SNGL 8-SOIC T/R - AD626ARZ-REEL7
Order 'ic diff amp sngl 8-soic t/r - AD626ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD626ARZ-REEL7-ND.
IC DIFF AMP SNGL 8-SOIC T/R - AD626ARZ-REEL
Order 'ic diff amp sngl 8-soic t/r - AD626ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD626ARZ-REEL-ND.
IC DIFF AMP HS 8-SOIC T/R - AD8132AR-REEL7
Order 'ic diff amp hs 8-soic t/r - AD8132AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8132AR-REEL7-ND.
IC DIFF AMP HS 8-SOIC T/R - AD8132AR-REEL
Order 'ic diff amp hs 8-soic t/r - AD8132AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8132AR-REEL-ND.
IC DIFF AMP PREC 8-SOIC TR - AMP03GS-REEL
Order 'ic diff amp prec 8-soic tr - AMP03GS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AMP03GS-REEL-ND.
IC INTRUMENT AMP PREC 8-SOIC - AMP04ES-REEL7
Order 'ic intrument amp prec 8-soic - AMP04ES-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AMP04ES-REEL7-ND.
IC INTRUMENT AMP PREC 8-SOIC - AMP04FS-REEL7
Order 'ic intrument amp prec 8-soic - AMP04FS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AMP04FS-REEL7-ND.
IC INTRUMENT AMP PREC 8-SOIC TR - AMP04FS-REEL
Order 'ic intrument amp prec 8-soic tr - AMP04FS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AMP04FS-REEL-ND.
IC VIDEO AMP DUAL 8-SOIC T/R - AD8072JR-REEL7
Order 'ic video amp dual 8-soic t/r - AD8072JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072JR-REEL7-ND.
IC VIDEO AMP DUAL 8-SOIC T/R - AD8072JR-REEL
Order 'ic video amp dual 8-soic t/r - AD8072JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072JR-REEL-ND.
IC VIDEO AMP DUAL 8-SOIC T/R - AD8072JRZ-REEL7
Order 'ic video amp dual 8-soic t/r - AD8072JRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072JRZ-REEL7-ND.
Options for Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Tube AD8307AR
Send this link via E-Mail
Help With This Screen
