Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Limiting-Logarithmic Amplifier Tape & Reel (TR) AD8306AR-REEL7
IC LOG-LIMITING AMP HP 16-SOIC - AD8306AR-REEL7
| Digi-Key Part Number | AD8306AR-REEL7-ND |
1000 |
22.11885 |
Extended Price
22118.85 |
| Manufacturer Part Number | AD8306AR-REEL7 | |||
| Description | IC LOG-LIMITING AMP HP 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Limiting-Logarithmic Amplifier Tape & Reel (TR) AD8306AR-REEL7
| Technical/Catalog Information | AD8306AR-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Limiting-Logarithmic Amplifier |
| Applications | Receiver Signal Strength Indication (RSSI) |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; R-16A; R; 16 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8306AR REEL7 AD8306ARREEL7 |
AD8306AR-REEL7 Specification Sheet
IC LOG-LIMITING AMP HP 16-SOIC - AD8306AR-REEL7 (AD8306AR-REEL7-ND)
Related parts Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Limiting-Logarithmic Amplifier Tape & Reel (TR) AD8306AR-REEL7Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Limiting-Logarithmic Amplifier Tape & Reel (TR) AD8306AR-REEL7
Order 'ic log-limiting amp hp 16-soic - AD8306AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8306AR-REEL7-ND.
Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Limiting-Logarithmic Amplifier Tape & Reel (TR) AD8306AR-REEL
Order 'ic log-limiting amp hp 16-soic - AD8306AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8306AR-REEL-ND.
Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Limiting-Logarithmic Amplifier Tape & Reel (TR) AD8306ARZ-RL7
Order 'ic log-limiting amp 16-soic - AD8306ARZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8306ARZ-RL7-ND.
Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Limiting-Logarithmic Amplifier Tube AD8306ARZ
Order 'ic log-limiting amp 16-soic - AD8306ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8306ARZ-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 140MHz ±4.5 V ~ 18 V AD811AR-16-REEL7
Order 'ic opamp video hp 16-soic - AD811AR-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD811AR-16-REEL7-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 140MHz ±4.5 V ~ 18 V AD811AR-16-REEL
Order 'ic opamp video hp 16-soic - AD811AR-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD811AR-16-REEL-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 140MHz ±4.5 V ~ 18 V AD811ARZ-16
Order 'ic video opamp hp 16-soic - AD811ARZ-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD811ARZ-16-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 11mA ±4.75 V ~ 5.25 V AD600AR-REEL7
Order 'ic opamp dual adj gain 16-soic - AD600AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600AR-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 11mA ±4.75 V ~ 5.25 V AD600JR-REEL7
Order 'ic opamp dual adj gain 16-soic - AD600JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600JR-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 11mA ±4.75 V ~ 5.25 V AD602AR-REEL7
Order 'ic opamp dual adj gain 16-soic - AD602AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD602AR-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 11mA ±4.75 V ~ 5.25 V AD602JR-REEL7
Order 'ic opamp dual adj gain 16-soic - AD602JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD602JR-REEL7-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single AD7819YR-REEL7
Order 'ic adc 8bit sampling par 16-soic - AD7819YR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7819YR-REEL7-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Single AD7888AR-REEL7
Order 'ic adc 12bit 8ch srl 16-soic - AD7888AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7888AR-REEL7-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Single AD7888ARZ-REEL7
Order 'ic adc 12bit 8ch srl 16-soic - AD7888ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7888ARZ-REEL7-ND.
Analog Devices Inc Encoders, Decoders, Converter Integrated Circuit (ics) Video Encoder Tape & Reel (TR) - AD724JR-REEL7
Order 'ic encoder rgb to ntsc 16-soic - AD724JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD724JR-REEL7-ND.
Options for Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Limiting-Logarithmic Amplifier Tape & Reel (TR) AD8306AR-REEL7
Send this link via E-Mail
Help With This Screen
