Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Limiting-Logarithmic Amplifier Tube AD8306AR
IC LOGARITHM AMP 5-400MHZ 16SOIC - AD8306AR - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8306AR-ND |
13 |
25.07385 |
Extended Price
325.96 |
| Manufacturer Part Number | AD8306AR | |||
| Description | IC LOGARITHM AMP 5-400MHZ 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Limiting-Logarithmic Amplifier Tube AD8306AR
| Technical/Catalog Information | AD8306AR |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Limiting-Logarithmic Amplifier |
| Applications | Receiver Signal Strength Indication (RSSI) |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Drawing Number | 505; R-16A; R; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8306AR AD8306AR |
AD8306AR Specification Sheet
IC LOGARITHM AMP 5-400MHZ 16SOIC - AD8306AR (AD8306AR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Limiting-Logarithmic Amplifier Tube AD8306ARAnalog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Limiting-Logarithmic Amplifier Tube AD8306AR
Order 'ic logarithm amp 5-400mhz 16soic - AD8306AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8306AR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Logarithmic Tube 35mA ±4.5 V ~ 7.5 V AD640JN
Order 'ic logarithmic amp demod 20-dip - AD640JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD640JN-ND.
Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Tape & Reel (TR) AD8307AR-REEL7
Order 'ic logarithmic amp 8-soic - AD8307AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8307AR-REEL7TR-ND.
Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Tape & Reel (TR) AD8307AR-REEL
Order 'ic logarithmic amp 8-soic t/r - AD8307AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8307AR-REEL-ND.
Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Tape & Reel (TR) AD8310ARM-REEL7
Order 'ic logarithmic amp 8-msop t/r - AD8310ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8310ARM-REEL7-ND.
Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Tape & Reel (TR) AD8310ARM-REEL
Order 'ic logarithmic amp 8-msop t/r - AD8310ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8310ARM-REEL-ND.
Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Tube AD8307AN
Order 'ic logarithmic amp 8-dip - AD8307AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8307AN-ND.
Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Tube AD8307ANZ
Order 'ic logarithmic amp 8-dip - AD8307ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8307ANZ-ND.
Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Tube AD8307AR
Order 'ic logarithmic amp 92db 8-soic - AD8307AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8307AR-ND.
Analog Devices Inc (VA) Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Cut Tape (CT) AD8307AR-REEL7
Order 'ic logarithmic amp 8-soic - AD8307AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8307AR-REEL7CT-ND.
Analog Devices Inc (VA) Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Digi-Reel® AD8307AR-REEL7
Order 'ic logarithmic amp 8-soic - AD8307AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8307AR-REEL7DKR-ND.
Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Tube AD8307ARZ
Order 'ic logarithmic amp 92db 8-soic - AD8307ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8307ARZ-ND.
Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Tube AD8309ARU
Order 'ic logarithm amp 100db 16-tssop - AD8309ARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8309ARU-ND.
Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Tube AD8309ARUZ
Order 'ic logarithm amp 100db 16-tssop - AD8309ARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8309ARUZ-ND.
Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Amplifier Tube AD8310ARM
Order 'ic logarithmic amp 95db 8-msop - AD8310ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8310ARM-ND.
Options for Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Limiting-Logarithmic Amplifier Tube AD8306AR
Send this link via E-Mail
Help With This Screen
