Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Converter Tape & Reel (TR) AD8305ACP-REEL7
IC LOGARITHMIC CONV 16-LFCSP T/R - AD8305ACP-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8305ACP-REEL7-ND |
1500 |
10.73215 |
Extended Price
16098.23 |
| Manufacturer Part Number | AD8305ACP-REEL7 | |||
| Description | IC LOGARITHMIC CONV 16-LFCSP T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Converter Tape & Reel (TR) AD8305ACP-REEL7
| Technical/Catalog Information | AD8305ACP-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Logarithmic Converter |
| Applications | Fiber Optics |
| Package / Case | 16-LFCSP |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; CP-16-19; CP; 16 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8305ACP REEL7 AD8305ACPREEL7 |
AD8305ACP-REEL7 Specification Sheet
IC LOGARITHMIC CONV 16-LFCSP T/R - AD8305ACP-REEL7 (AD8305ACP-REEL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Converter Tape & Reel (TR) AD8305ACP-REEL7Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Converter Tape & Reel (TR) AD8305ACP-REEL7
Order 'ic logarithmic conv 16-lfcsp t/r - AD8305ACP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305ACP-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 20mA 2.7 V ~ 6 V AD8330ACP-REEL7
Order 'ic vga single 16-lfcsp t/r - AD8330ACP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8330ACP-REEL7-ND.
Surface (SMD, SMT) Amplifiers, Buffers, Comparator Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-LFCSP AD8305ACP-R2
Order 'ic logarithm conv 100db 16-lfcsp - AD8305ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305ACP-R2TR-ND.
Analog Devices Inc (VA) Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Converter Cut Tape (CT) AD8305ACP-R2
Order 'ic logarithm conv 100db 16-lfcsp - AD8305ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8305ACP-R2CT-ND.
Analog Devices Inc (VA) Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Converter Digi-Reel® AD8305ACP-R2
Order 'ic logarithm conv 100db 16-lfcsp - AD8305ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8305ACP-R2DKR-ND.
Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Converter Tape & Reel (TR) ADL5306ACP-REEL7
Order 'ic logarithmic conv 60db 16lfcsp - ADL5306ACP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADL5306ACP-REEL7-ND.
Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Converter Tape & Reel (TR) AD8304ARU-REEL7
Order 'ic logarithmic conv 14-tssop t/r - AD8304ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8304ARU-REEL7-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Cut Tape (CT) 20mA 2.7 V ~ 6 V AD8330ACP-R2
Order 'ic vga single 16-lfcsp - AD8330ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8330ACP-R2CT-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Digi-Reel® 20mA 2.7 V ~ 6 V AD8330ACP-R2
Order 'ic vga single 16-lfcsp - AD8330ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8330ACP-R2DKR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 20mA 2.7 V ~ 6 V AD8330ACP-R2
Order 'ic vga single 16-lfcsp - AD8330ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8330ACP-R2TR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 20mA 2.7 V ~ 6 V AD8330ACP-REEL
Order 'ic vga single 16-lfcsp t/r - AD8330ACP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8330ACP-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 20mA 2.7 V ~ 6 V AD8330ACPZ-R2
Order 'ic vga single 16-lfcsp - AD8330ACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8330ACPZ-R2-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Cut Tape (CT) 20mA 2.7 V ~ 6 V AD8330ACPZ-R7
Order 'ic vga single 16-lfcsp - AD8330ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8330ACPZ-R7CT-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 20mA 2.7 V ~ 6 V AD8330ACPZ-R7
Order 'ic vga single 16-lfcsp - AD8330ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8330ACPZ-R7TR-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Digi-Reel® 20mA 2.7 V ~ 6 V AD8330ACPZ-R7
Order 'ic vga single 16-lfcsp - AD8330ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8330ACPZ-R7DKR-ND.
Options for Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Converter Tape & Reel (TR) AD8305ACP-REEL7
Send this link via E-Mail
Help With This Screen
