CAP 2200UF 35V ELECT LXZ RAD - ELXZ350ELL222ML30S
| Digi-Key Part Number | 565-1996-ND |
1 10 100 500 1000 5000 10000 |
1.40000 1.05000 .78750 .56000 .46550 .44625 .43750 |
Extended Price
1.40 10.50 78.75 280.00 465.50 2231.25 4375.00 |
| Manufacturer Part Number | ELXZ350ELL222ML30S | |||
| Description | CAP 2200UF 35V ELECT LXZ RAD | |||
| Quantity Available | 5196 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELXZ350ELL222ML30S |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 2200µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | LXZ |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELXZ350ELL222ML30S ELXZ350ELL222ML30S 565 1996 ND 5651996ND 565-1996 |
ELXZ350ELL222ML30S Specification Sheet
CAP 2200UF 35V ELECT LXZ RAD - ELXZ350ELL222ML30S (565-1996-ND)
Related parts:CAP 2200UF 35V ELECT LXZ RAD - ELXZ350ELL222ML30S
Order 'cap 2200uf 35v elect lxz rad - ELXZ350ELL222ML30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1996-ND.
CAP 2200UF 35V ELECT LXZ RAD - ELXZ350ELL222MM25S
Order 'cap 2200uf 35v elect lxz rad - ELXZ350ELL222MM25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1997-ND.
CAP 2200UF 35V ELECT LXZ RAD - LXZ35VB222M16X30LL
Order 'cap 2200uf 35v elect lxz rad - LXZ35VB222M16X30LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ35VB222M16X30LL-ND.
CAP 2200UF 35V ELECT LXZ RAD - LXZ35VB222M18X25LL
Order 'cap 2200uf 35v elect lxz rad - LXZ35VB222M18X25LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ35VB222M18X25LL-ND.
CAP 2200UF 35V ELECT SMG RAD - ESMG350ELL222ML25S
Order 'cap 2200uf 35v elect smg rad - ESMG350ELL222ML25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1087-ND.
CAP 2200UF 35V ELECT SMG RAD - ESMG350ELL222MN20S
Order 'cap 2200uf 35v elect smg rad - ESMG350ELL222MN20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1088-ND.
CAP 2200UF 35V ELECT KMG RAD - EKMG350ELL222ML25S
Order 'cap 2200uf 35v elect kmg rad - EKMG350ELL222ML25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1326-ND.
CAP 2200UF 35V ELECT KY RAD - EKY-350ELL222MLN3S
Order 'cap 2200uf 35v elect ky rad - EKY-350ELL222MLN3S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1589-ND.
CAP 2200UF 35V ELECT KY RAD - EKY-350ELL222MM25S
Order 'cap 2200uf 35v elect ky rad - EKY-350ELL222MM25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1590-ND.
CAP 2200UF 35V ELECT LXY RAD - ELXY350ELL222ML35S
Order 'cap 2200uf 35v elect lxy rad - ELXY350ELL222ML35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1829-ND.
CAP 2200UF 6.3V ELECT LXZ RAD - ELXZ6R3ELL222MJ25S
Order 'cap 2200uf 6.3v elect lxz rad - ELXZ6R3ELL222MJ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1882-ND.
CAP 2200UF 10V ELECT LXZ RAD - ELXZ100ELL222MK20S
Order 'cap 2200uf 10v elect lxz rad - ELXZ100ELL222MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1910-ND.
CAP 2200UF 16V ELECT LXZ RAD - ELXZ160ELL222MK25S
Order 'cap 2200uf 16v elect lxz rad - ELXZ160ELL222MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1937-ND.
CAP 2200UF 25V ELECT LXZ RAD - ELXZ250ELL222MK35S
Order 'cap 2200uf 25v elect lxz rad - ELXZ250ELL222MK35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1966-ND.
CAP 2200UF 25V ELECT LXZ RAD - ELXZ250ELL222MM20S
Order 'cap 2200uf 25v elect lxz rad - ELXZ250ELL222MM20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1967-ND.
Send this link via E-Mail
Help With This Screen