IC LOGARITHMIC CONV 14-TSSOP T/R - AD8304ARU-REEL7 - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Converter Tape & Reel (TR) AD8304ARU-REEL7
| Digi-Key Part Number | AD8304ARU-REEL7-ND |
1000 |
17.19120 |
Extended Price
17191.20 |
| Manufacturer Part Number | AD8304ARU-REEL7 | |||
| Description | IC LOGARITHMIC CONV 14-TSSOP T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Converter Tape & Reel (TR) AD8304ARU-REEL7
| Technical/Catalog Information | AD8304ARU-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Logarithmic Converter |
| Applications | Fiber Optics |
| Package / Case | 14-TSSOP |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; RU-14; RU; 14 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8304ARU REEL7 AD8304ARUREEL7 |
AD8304ARU-REEL7 Specification Sheet
IC LOGARITHMIC CONV 14-TSSOP T/R - AD8304ARU-REEL7 (AD8304ARU-REEL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Converter Tape & Reel (TR) AD8304ARU-REEL7IC LOGARITHMIC CONV 14-TSSOP T/R - AD8304ARU-REEL7
Order 'ic logarithmic conv 14-tssop t/r - AD8304ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8304ARU-REEL7-ND.
IC LOGARITHMIC CONV 14-TSSOP T/R - AD8304ARU-REEL
Order 'ic logarithmic conv 14-tssop t/r - AD8304ARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8304ARU-REEL-ND.
IC DIGITAL POT 14-TSSOP T/R - AD7376ARU50-REEL7
Order 'ic digital pot 14-tssop t/r - AD7376ARU50-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7376ARU50-REEL7-ND.
IC DIGITAL POT 14-TSSOP T/R - AD7376ARU100-REEL7
Order 'ic digital pot 14-tssop t/r - AD7376ARU100-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7376ARU100REEL7-ND.
IC DIGITAL POT 14-TSSOP T/R - AD7376ARU10-REEL7
Order 'ic digital pot 14-tssop t/r - AD7376ARU10-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7376ARU10-REEL7-ND.
IC LOGARITHM CONV 160DB 14-TSSOP - AD8304ARU
Order 'ic logarithm conv 160db 14-tssop - AD8304ARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8304ARU-ND.
IC LOGARITHM CONV 160DB 14-TSSOP - AD8304ARUZ
Order 'ic logarithm conv 160db 14-tssop - AD8304ARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8304ARUZ-ND.
IC LOGARITHM CONV 160DB 14-TSSOP - AD8304ARUZ-RL7
Order 'ic logarithm conv 160db 14-tssop - AD8304ARUZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8304ARUZ-RL7-ND.
IC LOGARITHMIC CONV 16-LFCSP T/R - AD8305ACP-REEL7
Order 'ic logarithmic conv 16-lfcsp t/r - AD8305ACP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305ACP-REEL7-ND.
IC AMP R-R HS QUAD 14-TSSOP T/R - AD8054ARU-REEL7
Order 'ic amp r-r hs quad 14-tssop t/r - AD8054ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8054ARU-REEL7-ND.
IC DGTL POT 256POS 14-TSSOP T/R - AD5241BRU100-REEL7
Order 'ic dgtl pot 256pos 14-tssop t/r - AD5241BRU100-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5241BRU100REEL7-ND.
IC DGTL POT 256POS 14-TSSOP T/R - AD5241BRU10-REEL7
Order 'ic dgtl pot 256pos 14-tssop t/r - AD5241BRU10-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5241BRU10-REEL7-ND.
IC DIGITAL POT 14-TSSOP - AD7376ARU100
Order 'ic digital pot 14-tssop - AD7376ARU100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7376ARU100-ND.
IC DIGITAL POT 14-TSSOP - AD7376ARU1M
Order 'ic digital pot 14-tssop - AD7376ARU1M' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7376ARU1M-ND.
IC DIGITAL POT 14-TSSOP - AD7376ARU50
Order 'ic digital pot 14-tssop - AD7376ARU50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7376ARU50-ND.
Options for Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Logarithmic Converter Tape & Reel (TR) AD8304ARU-REEL7
Send this link via E-Mail
Help With This Screen
