CAP 1800UF 35V ELECT LXZ RAD - ELXZ350ELL182MM20S
| Digi-Key Part Number | 565-1995-ND |
1 10 100 500 1000 5000 10000 |
1.16000 .87000 .65250 .46400 .38570 .36975 .36250 |
Extended Price
1.16 8.70 65.25 232.00 385.70 1848.75 3625.00 |
| Manufacturer Part Number | ELXZ350ELL182MM20S | |||
| Description | CAP 1800UF 35V ELECT LXZ RAD | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELXZ350ELL182MM20S |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 1800µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | LXZ |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELXZ350ELL182MM20S ELXZ350ELL182MM20S 565 1995 ND 5651995ND 565-1995 |
ELXZ350ELL182MM20S Specification Sheet
CAP 1800UF 35V ELECT LXZ RAD - ELXZ350ELL182MM20S (565-1995-ND)
Related parts:CAP 1800UF 35V ELECT LXZ RAD - ELXZ350ELL182MM20S
Order 'cap 1800uf 35v elect lxz rad - ELXZ350ELL182MM20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1995-ND.
CAP 1800UF 35V ELECT LXZ RAD - ELXZ350ELL182MK40S
Order 'cap 1800uf 35v elect lxz rad - ELXZ350ELL182MK40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1993-ND.
CAP 1800UF 35V ELECT LXZ RAD - ELXZ350ELL182ML25S
Order 'cap 1800uf 35v elect lxz rad - ELXZ350ELL182ML25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1994-ND.
CAP 1800UF 35V ELECT LXZ RAD - LXZ35VB182M12X40LL
Order 'cap 1800uf 35v elect lxz rad - LXZ35VB182M12X40LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ35VB182M12X40LL-ND.
CAP 1800UF 35V ELECT LXZ RAD - LXZ35VB182M16X25LL
Order 'cap 1800uf 35v elect lxz rad - LXZ35VB182M16X25LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ35VB182M16X25LL-ND.
CAP 1800UF 35V ELECT LXZ RAD - LXZ35VB182M18X20LL
Order 'cap 1800uf 35v elect lxz rad - LXZ35VB182M18X20LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ35VB182M18X20LL-ND.
CAP 1800UF 35V ELECT KY RAD - EKY-350ELL182MK40S
Order 'cap 1800uf 35v elect ky rad - EKY-350ELL182MK40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1586-ND.
CAP 1800UF 35V ELECT KY RAD - EKY-350ELL182ML25S
Order 'cap 1800uf 35v elect ky rad - EKY-350ELL182ML25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1587-ND.
CAP 1800UF 35V ELECT KY RAD - EKY-350ELL182MM20S
Order 'cap 1800uf 35v elect ky rad - EKY-350ELL182MM20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1588-ND.
CAP 1800UF 35V ELECT KZE RAD - EKZE350ELL182ML25S
Order 'cap 1800uf 35v elect kze rad - EKZE350ELL182ML25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1701-ND.
CAP 1800UF 35V ELECT LXY RAD - ELXY350ELL182ML30S
Order 'cap 1800uf 35v elect lxy rad - ELXY350ELL182ML30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1828-ND.
CAP 1800UF 10V ELECT LXZ RAD - ELXZ100ELL182MJ30S
Order 'cap 1800uf 10v elect lxz rad - ELXZ100ELL182MJ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1909-ND.
CAP 1800UF 25V ELECT LXZ RAD - ELXZ250ELL182MK30S
Order 'cap 1800uf 25v elect lxz rad - ELXZ250ELL182MK30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1964-ND.
CAP 1800UF 25V ELECT LXZ RAD - ELXZ250ELL182ML20S
Order 'cap 1800uf 25v elect lxz rad - ELXZ250ELL182ML20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1965-ND.
CAP 33UF 35V ELECT LXZ RAD - ELXZ350ELL330MEB5D
Order 'cap 33uf 35v elect lxz rad - ELXZ350ELL330MEB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1977-ND.
Send this link via E-Mail
Help With This Screen