Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Logarithmic Tube 13mA 4.5 V ~ 5.5 V AD606JRZ
IC DEMOD LOG AMP 50MHZ 5V 16SOIC - AD606JRZ
| Digi-Key Part Number | AD606JRZ-ND |
1 25 100 250 500 1000 |
43.88000 40.95000 38.02500 37.29376 36.56250 36.12375 |
Extended Price
43.88 1023.75 3802.50 9323.44 18281.25 36123.75 |
| Manufacturer Part Number | AD606JRZ | |||
| Description | IC DEMOD LOG AMP 50MHZ 5V 16SOIC | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD606JRZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Logarithmic |
| Number of Circuits | 1 |
| Package / Case | 16-SOIC (3.9mm Width) |
| Slew Rate | - |
| Gain Bandwidth Product | - |
| Current - Supply | 13mA |
| Current - Output / Channel | 1.2mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 5.5 V |
| Output Type | Differential |
| -3db Bandwidth | - |
| Current - Input Bias | 4µA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | - |
| Drawing Number | 505; R-16A; R; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD606JRZ AD606JRZ |
AD606JRZ Specification Sheet
IC DEMOD LOG AMP 50MHZ 5V 16SOIC - AD606JRZ (AD606JRZ-ND)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Logarithmic Tube 13mA 4.5 V ~ 5.5 V AD606JRZAnalog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Logarithmic Tape & Reel (TR) 13mA 4.5 V ~ 5.5 V AD606JRZ-REEL7
Order 'ic demod log amp 50mhz 5v 16soic - AD606JRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD606JRZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Logarithmic Tube 13mA 4.5 V ~ 5.5 V AD606JRZ
Order 'ic demod log amp 50mhz 5v 16soic - AD606JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD606JRZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Logarithmic Tape & Reel (TR) 13mA 4.5 V ~ 5.5 V AD606JR-REEL7
Order 'ic demod log amp 50mhz 5v 16soic - AD606JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD606JR-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Logarithmic Tape & Reel (TR) 13mA 4.5 V ~ 5.5 V AD606JR-REEL
Order 'ic demod log amp 50mhz 5v 16soic - AD606JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD606JR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Logarithmic Tube 13mA 4.5 V ~ 5.5 V AD606JR
Order 'ic demod log amp 50mhz 5v 16soic - AD606JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD606JR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Logarithmic Tube 13mA 4.5 V ~ 5.5 V AD606JN
Order 'ic demod log amp 50mhz 5v 16-dip - AD606JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD606JN-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Logarithmic Tube 13mA 4.5 V ~ 5.5 V AD606JNZ
Order 'ic demod log amp 50mhz 5v 16-dip - AD606JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD606JNZ-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 140MHz ±4.5 V ~ 18 V AD811AR-16
Order 'ic curr-fdbk amp video hs 16soic - AD811AR-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD811AR-16-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 48-LQFP AD7665ASTRL
Order 'ic adc 16bit cmos 5v 48-lqfp - AD7665ASTRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7665ASTRL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 24-SOIC AD775JR-REEL
Order 'ic adc 8bit sampling 5v 24soic - AD775JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD775JR-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 44-PQFP AD7865AS-2REEL
Order 'ic adc 14bit 4ch 5v 44-pqfp - AD7865AS-2REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865AS-2REEL-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 14.5mA 8 V ~ 33 V, ±4 V ~ 16.5 V AD830AR-REEL7
Order 'ic video diff amp hs 8-soic t/r - AD830AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD830AR-REEL7-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 14.5mA 8 V ~ 33 V, ±4 V ~ 16.5 V AD830AR-REEL
Order 'ic video diff amp hs 8-soic t/r - AD830AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD830AR-REEL-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 14.5mA 8 V ~ 33 V, ±4 V ~ 16.5 V AD830JR-REEL7
Order 'ic video diff amp hs 8-soic t/r - AD830JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD830JR-REEL7-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 14.5mA 8 V ~ 33 V, ±4 V ~ 16.5 V AD830JR-REEL
Order 'ic video diff amp hs 8-soic t/r - AD830JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD830JR-REEL-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Logarithmic Tube 13mA 4.5 V ~ 5.5 V AD606JRZ
Send this link via E-Mail
Help With This Screen
