IC DEMOD LOG AMP 50MHZ 5V 16SOIC - AD606JR - Integrated Circuits (ICs)
| Digi-Key Part Number | AD606JR-ND |
8 |
45.87000 |
Extended Price
366.96 |
| Manufacturer Part Number | AD606JR | |||
| Description | IC DEMOD LOG AMP 50MHZ 5V 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD606JR |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Logarithmic |
| Number of Circuits | 1 |
| Package / Case | 16-SOIC (3.9mm Width) |
| Slew Rate | - |
| Gain Bandwidth Product | - |
| Current - Supply | 13mA |
| Current - Output / Channel | 1.2mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 5.5 V |
| Output Type | Differential |
| -3db Bandwidth | - |
| Current - Input Bias | 4µA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | - |
| Drawing Number | 505; R-16A; R; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD606JR AD606JR |
AD606JR Specification Sheet
IC DEMOD LOG AMP 50MHZ 5V 16SOIC - AD606JR (AD606JR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DEMOD LOG AMP 50MHZ 5V 16SOIC - AD606JR-REEL7
Order 'ic demod log amp 50mhz 5v 16soic - AD606JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD606JR-REEL7-ND.
IC DEMOD LOG AMP 50MHZ 5V 16SOIC - AD606JR-REEL
Order 'ic demod log amp 50mhz 5v 16soic - AD606JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD606JR-REEL-ND.
IC DEMOD LOG AMP 50MHZ 5V 16SOIC - AD606JR
Order 'ic demod log amp 50mhz 5v 16soic - AD606JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD606JR-ND.
IC DEMOD LOG AMP 50MHZ 5V 16SOIC - AD606JRZ-REEL7
Order 'ic demod log amp 50mhz 5v 16soic - AD606JRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD606JRZ-REEL7-ND.
IC DEMOD LOG AMP 50MHZ 5V 16SOIC - AD606JRZ
Order 'ic demod log amp 50mhz 5v 16soic - AD606JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD606JRZ-ND.
IC DEMOD LOG AMP 50MHZ 5V 16-DIP - AD606JN
Order 'ic demod log amp 50mhz 5v 16-dip - AD606JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD606JN-ND.
IC DEMOD LOG AMP 50MHZ 5V 16-DIP - AD606JNZ
Order 'ic demod log amp 50mhz 5v 16-dip - AD606JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD606JNZ-ND.
IC CURR-FDBK AMP VIDEO HS 16SOIC - AD811AR-16
Order 'ic curr-fdbk amp video hs 16soic - AD811AR-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD811AR-16-ND.
IC ADC 16BIT CMOS 5V 48-LQFP - AD7665ASTRL
Order 'ic adc 16bit cmos 5v 48-lqfp - AD7665ASTRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7665ASTRL-ND.
IC ADC 8BIT SAMPLING 5V 24SOIC - AD775JR-REEL
Order 'ic adc 8bit sampling 5v 24soic - AD775JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD775JR-REEL-ND.
IC ADC 14BIT 4CH 5V 44-PQFP - AD7865AS-2REEL
Order 'ic adc 14bit 4ch 5v 44-pqfp - AD7865AS-2REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865AS-2REEL-ND.
IC ADC 12BIT W/REF W/CLK 24-SOIC - AD7492AR-REEL7
Order 'ic adc 12bit w/ref w/clk 24-soic - AD7492AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7492AR-REEL7-ND.
IC ADC 12BIT W/REF W/CLK 24-SOIC - AD7492AR-REEL
Order 'ic adc 12bit w/ref w/clk 24-soic - AD7492AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7492AR-REEL-ND.
IC ADC 12BIT W/REF W/CLK 24TSSOP - AD7492ARU-REEL7
Order 'ic adc 12bit w/ref w/clk 24tssop - AD7492ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7492ARU-REEL7-ND.
IC ADC 16BIT DUAL 2CH 48-LFCSP - AD7654ACPRL
Order 'ic adc 16bit dual 2ch 48-lfcsp - AD7654ACPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7654ACPRL-ND.
Send this link via E-Mail
Help With This Screen
