IC OPAMP LOGAR 1.4MHZ 16SOIC - LOG2112AIDW - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-13815-5-ND |
1 25 100 250 500 1000 5000 |
18.53000 17.29000 16.05500 15.74624 15.43750 15.25225 14.82000 |
Extended Price
18.53 432.25 1605.50 3936.56 7718.75 15252.25 74100.00 |
| Manufacturer Part Number | LOG2112AIDW | |||
| Description | IC OPAMP LOGAR 1.4MHZ 16SOIC | |||
| Quantity Available | 290 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LOG2112AIDW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Logarithmic |
| Number of Circuits | 2 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Slew Rate | 0.5 V/µs |
| Gain Bandwidth Product | 1.4MHz |
| Current - Supply | 1.25mA |
| Current - Output / Channel | 18mA |
| Voltage - Supply, Single/Dual (±) | ±4.5 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | 45kHz |
| Current - Input Bias | 5pA |
| Operating Temperature | -5°C ~ 75°C |
| Voltage - Input Offset | 300µV |
| Drawing Number | 296; 4040000-2; DW; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LOG2112AIDW LOG2112AIDW 296 13815 5 ND 296138155ND 296-13815-5 |
LOG2112AIDW Specification Sheet
IC OPAMP LOGAR 1.4MHZ 16SOIC - LOG2112AIDW (296-13815-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP LOGAR 1.4MHZ 16SOIC - LOG2112AIDW
Order 'ic opamp logar 1.4mhz 16soic - LOG2112AIDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13815-5-ND.
IC OPAMP LOGAR 1.4MHZ 16SOIC - LOG2112AIDWE4
Order 'ic opamp logar 1.4mhz 16soic - LOG2112AIDWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LOG2112AIDWE4-ND.
IC OPAMP LOGAR 1.4MHZ 16SOIC - LOG2112AIDWRE4
Order 'ic opamp logar 1.4mhz 16soic - LOG2112AIDWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LOG2112AIDWRE4-ND.
IC OPAMP LOGAR 1.4MHZ 16SOIC - LOG2112AIDWR
Order 'ic opamp logar 1.4mhz 16soic - LOG2112AIDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LOG2112AIDWR-ND.
IC OPAMP LOGAR 1.4MHZ SGL 14SOIC - LOG112AID
Order 'ic opamp logar 1.4mhz sgl 14soic - LOG112AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13456-5-ND.
IC OPAMP LOGAR 1.4MHZ 14SOIC - LOG102AID
Order 'ic opamp logar 1.4mhz 14soic - LOG102AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LOG102AID-ND.
IC OPAMP LOGAR 1.4MHZ 14SOIC - LOG102AIDG4
Order 'ic opamp logar 1.4mhz 14soic - LOG102AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LOG102AIDG4-ND.
IC OPAMP LOGAR 1.4MHZ 14SOIC - LOG102AIDRG4
Order 'ic opamp logar 1.4mhz 14soic - LOG102AIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LOG102AIDRG4-ND.
IC OPAMP LOGAR 1.4MHZ 14SOIC - LOG102AIDR
Order 'ic opamp logar 1.4mhz 14soic - LOG102AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LOG102AIDR-ND.
IC OPAMP LOGAR 1.4MHZ SGL 14SOIC - LOG112AIDE4
Order 'ic opamp logar 1.4mhz sgl 14soic - LOG112AIDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LOG112AIDE4-ND.
IC OPAMP LOGAR 1.4MHZ SGL 14SOIC - LOG112AIDRE4
Order 'ic opamp logar 1.4mhz sgl 14soic - LOG112AIDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LOG112AIDRE4-ND.
IC OPAMP LOGAR 1.4MHZ SGL 14SOIC - LOG112AIDR
Order 'ic opamp logar 1.4mhz sgl 14soic - LOG112AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LOG112AIDR-ND.
IC OPAMP PWR 1.4MHZ SGL D2PAK-5 - OPA544FKTTT
Order 'ic opamp pwr 1.4mhz sgl d2pak-5 - OPA544FKTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15905-1-ND.
IC OPAMP PWR 1.4MHZ SGL D2PAK-5 - OPA544FKTTT
Order 'ic opamp pwr 1.4mhz sgl d2pak-5 - OPA544FKTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15905-2-ND.
IC OPAMP INSTR 200KHZ 16SOIC - INA2126U/2K5
Order 'ic opamp instr 200khz 16soic - INA2126U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2126U/2K5-ND.
Send this link via E-Mail
Help With This Screen
