Keywords:





IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4201PARGTR - Integrated Circuits (ICs)

Digi-Key Part Number 296-19279-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
5.06000
4.05000
3.15000
2.99252
2.92500
2.86875
Extended Price
5.06
101.25
315.00
748.13
1462.50
2868.75
Manufacturer Part NumberONET4201PARGTR
DescriptionIC OPAMP LIMIT DIFF 25KHZ 16QFN
Quantity Available 1713
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationONET4201PARGTR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
PackagingCut Tape (CT)
Amplifier TypeLimiting
Number of Circuits1
Package / Case16-QFN
Slew Rate-
Gain Bandwidth Product-
Current - Supply35mA
Current - Output / Channel-
Voltage - Supply, Single/Dual (±)3 V ~ 3.6 V
Output TypeDifferential
-3db Bandwidth25kHz
Current - Input Bias-
Operating Temperature-40°C ~ 85°C
Voltage - Input Offset-
Drawing Number296; 4203495; RGT; 16
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ONET4201PARGTR
ONET4201PARGTR
296 19279 1 ND
296192791ND
296-19279-1

ONET4201PARGTR Specification Sheet

Image of IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4201PARGTR

IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4201PARGTR (296-19279-1-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4201PARGTR
 Order 'ic opamp limit diff 25khz 16qfn - ONET4201PARGTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19279-1-ND.
IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4201PARGTR
 Order 'ic opamp limit diff 25khz 16qfn - ONET4201PARGTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19279-6-ND.
IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4201PARGTR
 Order 'ic opamp limit diff 25khz 16qfn - ONET4201PARGTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19279-2-ND.
IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4251PARGTR
 Order 'ic opamp limit diff 25khz 16qfn - ONET4251PARGTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19411-1-ND.
IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4251PARGTR
 Order 'ic opamp limit diff 25khz 16qfn - ONET4251PARGTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19411-6-ND.
IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4251PARGTR
 Order 'ic opamp limit diff 25khz 16qfn - ONET4251PARGTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19411-2-ND.
IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4201PARGTRG4
 Order 'ic opamp limit diff 25khz 16qfn - ONET4201PARGTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET4201PARGTRG4-ND.
IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4201PARGTT
 Order 'ic opamp limit diff 25khz 16qfn - ONET4201PARGTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET4201PARGTT-ND.
IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4201PARGTTG4
 Order 'ic opamp limit diff 25khz 16qfn - ONET4201PARGTTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET4201PARGTTG4-ND.
IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4251PARGTRG4
 Order 'ic opamp limit diff 25khz 16qfn - ONET4251PARGTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET4251PARGTRG4-ND.
IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4251PARGTT
 Order 'ic opamp limit diff 25khz 16qfn - ONET4251PARGTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET4251PARGTT-ND.
IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4251PARGTTG4
 Order 'ic opamp limit diff 25khz 16qfn - ONET4251PARGTTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET4251PARGTTG4-ND.
IC OPAMP LIMIT DIFF 4.5GHZ 16QFN - ONET4291PARGVR
 Order 'ic opamp limit diff 4.5ghz 16qfn - ONET4291PARGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18691-1-ND.
IC OPAMP LIMIT DIFF 4.5GHZ 16QFN - ONET4291PARGVR
 Order 'ic opamp limit diff 4.5ghz 16qfn - ONET4291PARGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18691-6-ND.
IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET2501PARGT
 Order 'ic opamp limit diff 45khz 16qfn - ONET2501PARGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16974-ND.

Send this link via E-Mail
Help With This Screen

IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4201PARGTR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OPAMP LIMIT DIFF 10GHZ 20QFN - ONET9901PARGPG4 Next: IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4201PARGTR
IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4201PARGTR