IC OPAMP LIMIT DIFF 4.5GHZ 16QFN - ONET4291PARGVR
| Digi-Key Part Number | 296-18691-2-ND |
|
|
Extended Price
|
| Manufacturer Part Number | ONET4291PARGVR | |||
| Description | IC OPAMP LIMIT DIFF 4.5GHZ 16QFN | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ONET4291PARGVR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Limiting |
| Number of Circuits | 1 |
| Package / Case | 16-QFN |
| Slew Rate | - |
| Gain Bandwidth Product | - |
| Current - Supply | 50mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 2.9 V ~ 3.6 V |
| Output Type | Differential |
| -3db Bandwidth | 4.5GHz |
| Current - Input Bias | - |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | - |
| Drawing Number | 296; 4203497; RGV; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ONET4291PARGVR ONET4291PARGVR 296 18691 2 ND 296186912ND 296-18691-2 |
ONET4291PARGVR Specification Sheet
IC OPAMP LIMIT DIFF 4.5GHZ 16QFN - ONET4291PARGVR (296-18691-2-ND)
Related parts :IC OPAMP LIMIT DIFF 4.5GHZ 16QFN - ONET4291PARGVR
Order 'ic opamp limit diff 4.5ghz 16qfn - ONET4291PARGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18691-1-ND.
IC OPAMP LIMIT DIFF 4.5GHZ 16QFN - ONET4291PARGVR
Order 'ic opamp limit diff 4.5ghz 16qfn - ONET4291PARGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18691-2-ND.
IC OPAMP LIMIT DIFF 4.5GHZ 16QFN - ONET4291PARGVR
Order 'ic opamp limit diff 4.5ghz 16qfn - ONET4291PARGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18691-6-ND.
IC OPAMP LIMIT DIFF 4.5GHZ 16QFN - ONET4291PARGVRG4
Order 'ic opamp limit diff 4.5ghz 16qfn - ONET4291PARGVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET4291PARGVRG4-ND.
IC OPAMP LIMIT DIFF 4.5GHZ 16QFN - ONET4291PARGVT
Order 'ic opamp limit diff 4.5ghz 16qfn - ONET4291PARGVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET4291PARGVT-ND.
IC OPAMP LIMIT DIFF 4.5GHZ 16QFN - ONET4291PARGVTG4
Order 'ic opamp limit diff 4.5ghz 16qfn - ONET4291PARGVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET4291PARGVTG4-ND.
IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET2501PARGT
Order 'ic opamp limit diff 45khz 16qfn - ONET2501PARGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16974-ND.
IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET2511PARGT
Order 'ic opamp limit diff 45khz 16qfn - ONET2511PARGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16975-ND.
IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET3301PARGT
Order 'ic opamp limit diff 45khz 16qfn - ONET3301PARGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16976-ND.
IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4201PARGTR
Order 'ic opamp limit diff 25khz 16qfn - ONET4201PARGTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19279-1-ND.
IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4201PARGTR
Order 'ic opamp limit diff 25khz 16qfn - ONET4201PARGTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19279-2-ND.
IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4251PARGTR
Order 'ic opamp limit diff 25khz 16qfn - ONET4251PARGTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19411-1-ND.
IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4251PARGTR
Order 'ic opamp limit diff 25khz 16qfn - ONET4251PARGTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19411-2-ND.
IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET2501PARGTR
Order 'ic opamp limit diff 45khz 16qfn - ONET2501PARGTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET2501PARGTR-ND.
IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET2501PARGTRG4
Order 'ic opamp limit diff 45khz 16qfn - ONET2501PARGTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET2501PARGTRG4-ND.
Send this link via E-Mail
Help With This Screen
