IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET3301PARGT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-16976-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ONET3301PARGT | |||
| Description | IC OPAMP LIMIT DIFF 45KHZ 16QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ONET3301PARGT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Limiting |
| Number of Circuits | 1 |
| Package / Case | 16-QFN |
| Slew Rate | - |
| Gain Bandwidth Product | - |
| Current - Supply | 32mA |
| Current - Output / Channel | 25mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 3.6 V |
| Output Type | Differential |
| -3db Bandwidth | 45kHz |
| Current - Input Bias | - |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | - |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ONET3301PARGT ONET3301PARGT 296 16976 ND 29616976ND 296-16976 |
ONET3301PARGT Specification Sheet
IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET3301PARGT (296-16976-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET3301PARGT
Order 'ic opamp limit diff 45khz 16qfn - ONET3301PARGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16976-ND.
IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET2501PARGT
Order 'ic opamp limit diff 45khz 16qfn - ONET2501PARGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16974-ND.
IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET2511PARGT
Order 'ic opamp limit diff 45khz 16qfn - ONET2511PARGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16975-ND.
IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET2501PARGTR
Order 'ic opamp limit diff 45khz 16qfn - ONET2501PARGTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET2501PARGTR-ND.
IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET2501PARGTRG4
Order 'ic opamp limit diff 45khz 16qfn - ONET2501PARGTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET2501PARGTRG4-ND.
IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET2501PARGTT
Order 'ic opamp limit diff 45khz 16qfn - ONET2501PARGTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET2501PARGTT-ND.
IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET2501PARGTTG4
Order 'ic opamp limit diff 45khz 16qfn - ONET2501PARGTTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET2501PARGTTG4-ND.
IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET2511PARGTR
Order 'ic opamp limit diff 45khz 16qfn - ONET2511PARGTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET2511PARGTR-ND.
IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET2511PARGTRG4
Order 'ic opamp limit diff 45khz 16qfn - ONET2511PARGTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET2511PARGTRG4-ND.
IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET2511PARGTT
Order 'ic opamp limit diff 45khz 16qfn - ONET2511PARGTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET2511PARGTT-ND.
IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET2511PARGTTG4
Order 'ic opamp limit diff 45khz 16qfn - ONET2511PARGTTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET2511PARGTTG4-ND.
IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET3301PARGTR
Order 'ic opamp limit diff 45khz 16qfn - ONET3301PARGTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET3301PARGTR-ND.
IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET3301PARGTRG4
Order 'ic opamp limit diff 45khz 16qfn - ONET3301PARGTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET3301PARGTRG4-ND.
IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET3301PARGTT
Order 'ic opamp limit diff 45khz 16qfn - ONET3301PARGTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET3301PARGTT-ND.
IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET3301PARGTTG4
Order 'ic opamp limit diff 45khz 16qfn - ONET3301PARGTTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET3301PARGTTG4-ND.
Send this link via E-Mail
Help With This Screen
