IC COMPARATOR R-R MCRPWR 8-DIP - TS862IN
| Digi-Key Part Number | TS862IN-ND |
2000 |
.65250 |
Extended Price
1305.00 |
| Manufacturer Part Number | TS862IN | |||
| Description | IC COMPARATOR R-R MCRPWR 8-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS862IN |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Output Type | Push-Pull |
| Voltage - Supply | 2.7 V ~ 10 V |
| Number of Elements | 2 - Dual |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS862IN TS862IN |
TS862IN Specification Sheet
IC COMPARATOR R-R MCRPWR 8-DIP - TS862IN (TS862IN-ND)
Related parts :IC COMPARATOR R-R MCRPWR 8-DIP - TS862IN
Order 'ic comparator r-r mcrpwr 8-dip - TS862IN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS862IN-ND.
IC COMPARATOR R-R MCRPWR 8-DIP - TS862AIN
Order 'ic comparator r-r mcrpwr 8-dip - TS862AIN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS862AIN-ND.
IC COMPARATOR R-R MCRPWR 8-DIP - TS861IN
Order 'ic comparator r-r mcrpwr 8-dip - TS861IN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS861IN-ND.
IC COMPARATOR DUAL LO PWR 8-DIP - TS372CN
Order 'ic comparator dual lo pwr 8-dip - TS372CN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7678-5-ND.
IC COMPARATOR R-R MCRPWR 8-SOIC - TS861AID
Order 'ic comparator r-r mcrpwr 8-soic - TS861AID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS861AID-ND.
IC COMPARATOR R-R MCRPWR 8-SOIC - TS861AIDT
Order 'ic comparator r-r mcrpwr 8-soic - TS861AIDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8130-2-ND.
IC COMPARATOR R-R MCRPWR 8-SOIC - TS861ID
Order 'ic comparator r-r mcrpwr 8-soic - TS861ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS861ID-ND.
IC COMPARATOR R-R MCRPWR 8-SOIC - TS862AID
Order 'ic comparator r-r mcrpwr 8-soic - TS862AID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS862AID-ND.
IC COMPARATOR R-R MCRPWR 8-SOIC - TS862AIDT
Order 'ic comparator r-r mcrpwr 8-soic - TS862AIDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS862AIDT-ND.
IC COMPARATOR R-R MCRPWR 8-TSSOP - TS862AIPT
Order 'ic comparator r-r mcrpwr 8-tssop - TS862AIPT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS862AIPT-ND.
IC COMPARATOR R-R MCRPWR 8-SOIC - TS862ID
Order 'ic comparator r-r mcrpwr 8-soic - TS862ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS862ID-ND.
IC COMPARATOR R-R MCRPWR 8-SOIC - TS862IDT
Order 'ic comparator r-r mcrpwr 8-soic - TS862IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8131-2-ND.
IC COMPARATOR R-R MCRPWR 8-TSSOP - TS862IPT
Order 'ic comparator r-r mcrpwr 8-tssop - TS862IPT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8132-2-ND.
IC COMPARATOR R-R MCRPWR 14-DIP - TS864AIN
Order 'ic comparator r-r mcrpwr 14-dip - TS864AIN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS864AIN-ND.
IC COMPARATOR R-R MCRPWR 14-DIP - TS864IN
Order 'ic comparator r-r mcrpwr 14-dip - TS864IN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS864IN-ND.
Send this link via E-Mail
Help With This Screen