Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC COMPARATOR DUAL MCRPWR 8-SOIC - TS393CD

Digi-Key Part Number TS393CD-ND
Price Break
2000
Unit Price
.42050
Extended Price
841.00
Manufacturer Part NumberTS393CD
DescriptionIC COMPARATOR DUAL MCRPWR 8-SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTS393CD
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
TypeGeneral Purpose
Output TypeCMOS, Open-Drain
Voltage - Supply2.7 V ~ 16 V, ±1.35 V ~ 8 V
Number of Elements2 - Dual
Package / Case8-SOIC
PackagingTube
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TS393CD
TS393CD

TS393CD Specification Sheet

Image of IC COMPARATOR DUAL MCRPWR 8-SOIC - TS393CD

IC COMPARATOR DUAL MCRPWR 8-SOIC - TS393CD (TS393CD-ND)

Related parts:
IC COMPARATOR DUAL MCRPWR 8-SOIC - TS393CD
 Order 'ic comparator dual mcrpwr 8-soic - TS393CD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS393CD-ND.
IC COMPARATOR DUAL MCRPWR 8-SOIC - TS3702CDT
 Order 'ic comparator dual mcrpwr 8-soic - TS3702CDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6611-2-ND.
IC COMPARATOR DUAL MCRPWR 8-SOIC - TS393CDT
 Order 'ic comparator dual mcrpwr 8-soic - TS393CDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6613-2-ND.
IC COMPARATOR DUAL MCRPWR 8-SOIC - TS393ID
 Order 'ic comparator dual mcrpwr 8-soic - TS393ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS393ID-ND.
IC COMPARATOR DUAL MCRPWR 8-SOIC - TS393MD
 Order 'ic comparator dual mcrpwr 8-soic - TS393MD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS393MD-ND.
IC COMPARATOR DUAL MCRPWR 8-SOIC - TS393MDT
 Order 'ic comparator dual mcrpwr 8-soic - TS393MDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS393MDT-ND.
IC COMPARATOR DUAL MCRPWR 8-SOIC - TS3702CDT
 Order 'ic comparator dual mcrpwr 8-soic - TS3702CDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6611-1-ND.
IC COMPARATOR DUAL MCRPWR 8-SOIC - TS393CDT
 Order 'ic comparator dual mcrpwr 8-soic - TS393CDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6613-1-ND.
IC COMPARATOR DUAL MCRPWR 8-SOIC - TS393CDT
 Order 'ic comparator dual mcrpwr 8-soic - TS393CDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6613-6-ND.
IC COMPARATOR DUAL MCRPWR 8-SOIC - TS3702CDT
 Order 'ic comparator dual mcrpwr 8-soic - TS3702CDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6611-6-ND.
IC COMPARATOR DUAL MCRPWR 8-SOIC - TS3702CD
 Order 'ic comparator dual mcrpwr 8-soic - TS3702CD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS3702CD-ND.
IC COMPARATOR DUAL LP 8-SOIC - LM2903D
 Order 'ic comparator dual lp 8-soic - LM2903D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LM2903DST-ND.
IC COMPARATOR DUAL MCRPWR 8-DIP - TS393CN
 Order 'ic comparator dual mcrpwr 8-dip - TS393CN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7679-5-ND.
IC COMPARATOR DUAL VOLT 8-SOIC - LM2903M/NOPB
 Order 'ic comparator dual volt 8-soic - LM2903M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2903MNS-ND.
IC COMPARATOR DUAL VOLT 8-SOIC - LM2903MX/NOPB
 Order 'ic comparator dual volt 8-soic - LM2903MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2903MXCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC COMPARATOR DUAL MCRPWR 8-SOIC - TS3702CDT Next: IC COMPARATOR DUAL MCRPWR 8-SOIC - TS393CDT