1000µF Aluminum Capacitor United Chemi-Con Radial 25V ELXZ250ELL102MJ30S
CAP 1000UF 25V ELECT LXZ RAD - ELXZ250ELL102MJ30S
| Digi-Key Part Number | 565-1961-ND |
1 10 100 500 1000 5000 10000 |
.93000 .68600 .47040 .37240 .31360 .27440 .26460 |
Extended Price
0.93 6.86 47.04 186.20 313.60 1372.00 2646.00 |
| Manufacturer Part Number | ELXZ250ELL102MJ30S | |||
| Description | CAP 1000UF 25V ELECT LXZ RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELXZ250ELL102MJ30S |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.394" Dia x 1.181" H (10.00mm x 30.00mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELXZ250ELL102MJ30S ELXZ250ELL102MJ30S 565 1961 ND 5651961ND 565-1961 |
ELXZ250ELL102MJ30S Specification Sheet
CAP 1000UF 25V ELECT LXZ RAD - ELXZ250ELL102MJ30S (565-1961-ND)
Related parts 1000µF Aluminum Capacitor United Chemi-Con Radial 25V ELXZ250ELL102MJ30S1000µF Aluminum Capacitor United Chemi-Con Radial 25V ELXZ250ELL102MJ30S
Order 'cap 1000uf 25v elect lxz rad - ELXZ250ELL102MJ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1961-ND.
1000µF Aluminum Capacitor United Chemi-Con Radial 25V ELXZ250ELL102MK20S
Order 'cap 1000uf 25v elect lxz rad - ELXZ250ELL102MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1962-ND.
1000µF Aluminum Capacitor United Chemi-Con Radial 25V LXZ25VB102M10X30LL
Order 'cap 1000uf 25v elect lxz rad - LXZ25VB102M10X30LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ25VB102M10X30LL-ND.
1000µF Aluminum Capacitor United Chemi-Con Radial 25V LXZ25VB102M12X20LL
Order 'cap 1000uf 25v elect lxz rad - LXZ25VB102M12X20LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ25VB102M12X20LL-ND.
1000µF Aluminum Capacitor United Chemi-Con Radial 25V ESMG250ELL102MJ20S
Order 'cap 1000uf 25v elect smg rad - ESMG250ELL102MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1063-ND.
1000µF Aluminum Capacitor United Chemi-Con Radial 25V EKMG250ELL102MJ20S
Order 'cap 1000uf 25v elect kmg rad - EKMG250ELL102MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1311-ND.
1000µF Aluminum Capacitor United Chemi-Con Radial 25V EKY-250ELL102MJ30S
Order 'cap 1000uf 25v elect ky rad - EKY-250ELL102MJ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1554-ND.
1000µF Aluminum Capacitor United Chemi-Con Radial 25V EKY-250ELL102MK20S
Order 'cap 1000uf 25v elect ky rad - EKY-250ELL102MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1555-ND.
1000µF Aluminum Capacitor United Chemi-Con Radial 25V EKZE250ELL102MK20S
Order 'cap 1000uf 25v elect kze rad - EKZE250ELL102MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1681-ND.
1000µF Aluminum Capacitor United Chemi-Con Radial 25V ELXY250ELL102MK25S
Order 'cap 1000uf 25v elect lxy rad - ELXY250ELL102MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1801-ND.
47µF Aluminum Capacitor United Chemi-Con Radial 25V ELXZ250ELL470MEB5D
Order 'cap 47uf 25v elect lxz rad - ELXZ250ELL470MEB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1951-ND.
100µF Aluminum Capacitor United Chemi-Con Radial 25V ELXZ250ELL101MFB5D
Order 'cap 100uf 25v elect lxz rad - ELXZ250ELL101MFB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1952-ND.
150µF Aluminum Capacitor United Chemi-Con Radial 25V ELXZ250ELL151MF15D
Order 'cap 150uf 25v elect lxz rad - ELXZ250ELL151MF15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1953-ND.
220µF Aluminum Capacitor United Chemi-Con Radial 25V ELXZ250ELL221MH12D
Order 'cap 220uf 25v elect lxz rad - ELXZ250ELL221MH12D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1954-ND.
330µF Aluminum Capacitor United Chemi-Con Radial 25V ELXZ250ELL331MJC5S
Order 'cap 330uf 25v elect lxz rad - ELXZ250ELL331MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1955-ND.
Options for 1000µF Aluminum Capacitor United Chemi-Con Radial 25V ELXZ250ELL102MJ30S
Send this link via E-Mail
Help With This Screen
