Keywords:





Linear Technology Comparator Integrated Circuit (ics) with Voltage Reference Tube CMOS, TTL LTC1540IMS8

IC COMP 300NA 2% VOLT REF 8-MSOP - LTC1540IMS8 - Integrated Circuits (ICs)

Digi-Key Part Number LTC1540IMS8-ND
Price Break
1750
Unit Price
2.59000
Extended Price
4532.50
Manufacturer Part NumberLTC1540IMS8
DescriptionIC COMP 300NA 2% VOLT REF 8-MSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Linear Technology Comparator Integrated Circuit (ics) with Voltage Reference Tube CMOS, TTL LTC1540IMS8
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Linear Technology Comparator Integrated Circuit (ics) with Voltage Reference Tube CMOS, TTL LTC1540IMS8
Technical/Catalog InformationLTC1540IMS8
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Typewith Voltage Reference
Output TypeCMOS, TTL
Voltage - Supply2 V ~ 11 V, ±1 V ~ 5.5 V
Number of Elements1
Package / Case8-MSOP, Micro8™, 8-uMAX, 8-uSOP,
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTC1540IMS8
LTC1540IMS8


Image of IC COMP 300NA 2% VOLT REF 8-MSOP - LTC1540IMS8

IC COMP 300NA 2% VOLT REF 8-MSOP - LTC1540IMS8 (LTC1540IMS8-ND) - Integrated Circuits (ICs)

Related parts Linear Technology Comparator Integrated Circuit (ics) with Voltage Reference Tube CMOS, TTL LTC1540IMS8
Linear Technology Comparator Integrated Circuit (ics) with Voltage Reference Tube CMOS, TTL LTC1540IMS8
 Order 'ic comp 300na 2% volt ref 8-msop - LTC1540IMS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1540IMS8-ND.
Linear Technology Comparator Integrated Circuit (ics) with Voltage Reference Tape & Reel (TR) CMOS, TTL LTC1540IMS8#TR
 Order 'ic comp 300na 2% volt ref 8-msop - LTC1540IMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1540IMS8#TR-ND.
Linear Technology Comparator Integrated Circuit (ics) with Voltage Reference Tape & Reel (TR) CMOS, TTL LTC1540CDD#TR
 Order 'ic comp 300na 2% volt ref 8-dfn - LTC1540CDD#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1540CDD#TR-ND.
Linear Technology Comparator Integrated Circuit (ics) with Voltage Reference Tube CMOS, TTL LTC1540IDD
 Order 'ic comp 300na 2% volt ref 8-dfn - LTC1540IDD' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1540IDD-ND.
Linear Technology Comparator Integrated Circuit (ics) with Voltage Reference Tube CMOS, TTL LTC1540IDD#PBF
 Order 'ic comp 300na 2% volt ref 8-dfn - LTC1540IDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1540IDD#PBF-ND.
Linear Technology Comparator Integrated Circuit (ics) with Voltage Reference Tape & Reel (TR) CMOS, TTL LTC1540IDD#TR
 Order 'ic comp 300na 2% volt ref 8-dfn - LTC1540IDD#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1540IDD#TR-ND.
Linear Technology Comparator Integrated Circuit (ics) with Voltage Reference Tape & Reel (TR) CMOS, TTL LTC1540IDD#TRPBF
 Order 'ic comp 300na 2% volt ref 8-dfn - LTC1540IDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1540IDD#TRPBF-ND.
Linear Technology Comparator Integrated Circuit (ics) with Voltage Reference Tube CMOS, TTL LTC1440IMS8#PBF
 Order 'ic comp sgl lp 1.182v ref 8-msop - LTC1440IMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1440IMS8#PBF-ND.
Linear Technology Comparator Integrated Circuit (ics) with Voltage Reference Tape & Reel (TR) CMOS, TTL LTC1440IMS8#TRPBF
 Order 'ic comp sgl lp 1.182v ref 8-msop - LTC1440IMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1440IMS8#TRPBF-ND.
Linear Technology Comparator Integrated Circuit (ics) with Voltage Reference Tube CMOS, TTL LTC1540CMS8
 Order 'ic comp nanopower w/ref 8-msop - LTC1540CMS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1540CMS8-ND.
Linear Technology Comparator Integrated Circuit (ics) with Voltage Reference Tube CMOS, TTL LTC1540CMS8#PBF
 Order 'ic comp nanopower w/ref 8-msop - LTC1540CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1540CMS8#PBF-ND.
Linear Technology Comparator Integrated Circuit (ics) with Voltage Reference Tape & Reel (TR) CMOS, TTL LTC1540CMS8#TRPBF
 Order 'ic comp nanopower w/ref 8-msop - LTC1540CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1540CMS8#TRPBF-ND.
Linear Technology Comparator Integrated Circuit (ics) with Voltage Reference Tube CMOS, TTL LTC1540IMS8#PBF
 Order 'ic comp nanopower w/ref 8-msop - LTC1540IMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1540IMS8#PBF-ND.
Linear Technology Comparator Integrated Circuit (ics) with Voltage Reference Tape & Reel (TR) CMOS, TTL LTC1540IMS8#TRPBF
 Order 'ic comp nanopower w/ref 8-msop - LTC1540IMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1540IMS8#TRPBF-ND.
Linear Technology Comparator Integrated Circuit (ics) with Voltage Reference Tape & Reel (TR) CMOS, TTL LTC1540CMS8#TR
 Order 'ic comparator 2% volt ref 8msop - LTC1540CMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1540CMS8#TR-ND.

Options for Linear Technology Comparator Integrated Circuit (ics) with Voltage Reference Tube CMOS, TTL LTC1540IMS8
Send this link via E-Mail
Help With This Screen

IC COMP 300NA 2% VOLT REF 8-MSOP - LTC1540IMS8
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: IC COMP 300NA 2% VOLT REF 8-DFN - LTC1540IDD#TRPBF Next: IC COMP 300NA 2% VOLT REF 8-MSOP - LTC1540IMS8#TR
IC COMP 300NA 2% VOLT REF 8-MSOP - LTC1540IMS8