IC COMP 300NA 2% VOLT REF 8-DFN - LTC1540IDD - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1540IDD-ND |
1089 |
2.74000 |
Extended Price
2983.86 |
| Manufacturer Part Number | LTC1540IDD | |||
| Description | IC COMP 300NA 2% VOLT REF 8-DFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1540IDD |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | with Voltage Reference |
| Output Type | CMOS, TTL |
| Voltage - Supply | 2 V ~ 11 V, ±1 V ~ 5.5 V |
| Number of Elements | 1 - Single |
| Package / Case | 8-DFN |
| Packaging | Tube |
| Drawing Number | 161; 05-08-1698; DD, DCB; 8, 6 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1540IDD LTC1540IDD |
LTC1540IDD Specification Sheet
IC COMP 300NA 2% VOLT REF 8-DFN - LTC1540IDD (LTC1540IDD-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC COMP 300NA 2% VOLT REF 8-DFN - LTC1540IDD
Order 'ic comp 300na 2% volt ref 8-dfn - LTC1540IDD' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1540IDD-ND.
IC COMP 300NA 2% VOLT REF 8-DFN - LTC1540CDD#TR
Order 'ic comp 300na 2% volt ref 8-dfn - LTC1540CDD#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1540CDD#TR-ND.
IC COMP 300NA 2% VOLT REF 8-DFN - LTC1540IDD#PBF
Order 'ic comp 300na 2% volt ref 8-dfn - LTC1540IDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1540IDD#PBF-ND.
IC COMP 300NA 2% VOLT REF 8-DFN - LTC1540IDD#TR
Order 'ic comp 300na 2% volt ref 8-dfn - LTC1540IDD#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1540IDD#TR-ND.
IC COMP 300NA 2% VOLT REF 8-DFN - LTC1540IDD#TRPBF
Order 'ic comp 300na 2% volt ref 8-dfn - LTC1540IDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1540IDD#TRPBF-ND.
IC COMP 300NA 2% VOLT REF 8-MSOP - LTC1540IMS8
Order 'ic comp 300na 2% volt ref 8-msop - LTC1540IMS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1540IMS8-ND.
IC COMP 300NA 2% VOLT REF 8-MSOP - LTC1540IMS8#TR
Order 'ic comp 300na 2% volt ref 8-msop - LTC1540IMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1540IMS8#TR-ND.
IC COMP SGL LP 1.182V REF 8-DFN - LTC1440CDD#PBF
Order 'ic comp sgl lp 1.182v ref 8-dfn - LTC1440CDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1440CDD#PBF-ND.
IC COMP SGL LP 1.182V REF 8-DFN - LTC1440CDD#TRPBF
Order 'ic comp sgl lp 1.182v ref 8-dfn - LTC1440CDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1440CDD#TRPBF-ND.
IC COMP SGL LP 1.182V REF 8-DFN - LTC1440IDD#PBF
Order 'ic comp sgl lp 1.182v ref 8-dfn - LTC1440IDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1440IDD#PBF-ND.
IC COMP SGL LP 1.182V REF 8-DFN - LTC1440IDD#TRPBF
Order 'ic comp sgl lp 1.182v ref 8-dfn - LTC1440IDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1440IDD#TRPBF-ND.
IC GATE XOR/XNOR 2INP ECL 8-DFN - MC100EL07MNR4G
Order 'ic gate xor/xnor 2inp ecl 8-dfn - MC100EL07MNR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL07MNR4G-ND.
IC GATE AND/NAND 2INP DIFF 8-DFN - MC100EP05MNR4G
Order 'ic gate and/nand 2inp diff 8-dfn - MC100EP05MNR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP05MNR4G-ND.
IC COMPARATOR DUAL HS 3/5V 8-DFN - LT1720CDD#TR
Order 'ic comparator dual hs 3/5v 8-dfn - LT1720CDD#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1720CDD#TR-ND.
IC COMPARATOR DUAL HS 3/5V 8-DFN - LT1720IDD
Order 'ic comparator dual hs 3/5v 8-dfn - LT1720IDD' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1720IDD-ND.
Send this link via E-Mail
Help With This Screen
