IC COMP ISOLATED SLF-PWRD 28SOIC - LTC1531CSW#TRPBF
Linear Technology Comparator Integrated Circuit (ics) Differential Tape & Reel (TR) - LTC1531CSW#TRPBF
| Digi-Key Part Number | LTC1531CSW#TRPBF-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LTC1531CSW#TRPBF | |||
| Description | IC COMP ISOLATED SLF-PWRD 28SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1531CSW#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Differential |
| Output Type | - |
| Voltage - Supply | - |
| Number of Elements | 2 - Dual |
| Package / Case | 28-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 161; 05-08-1620; SW; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1531CSW#TRPBF LTC1531CSW#TRPBF |
LTC1531CSW#TRPBF Specification Sheet
IC COMP ISOLATED SLF-PWRD 28SOIC - LTC1531CSW#TRPBF (LTC1531CSW#TRPBF-ND)
Related parts Linear Technology Comparator Integrated Circuit (ics) Differential Tape & Reel (TR) - LTC1531CSW#TRPBFIC COMP ISOLATED SLF-PWRD 28SOIC - LTC1531CSW#TRPBF
Order 'ic comp isolated slf-pwrd 28soic - LTC1531CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1531CSW#TRPBF-ND.
IC COMP ISOLATED SLF-PWRD 28SOIC - LTC1531CSW
Order 'ic comp isolated slf-pwrd 28soic - LTC1531CSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1531CSW-ND.
IC COMP ISOLATED SLF-PWRD 28SOIC - LTC1531CSW#PBF
Order 'ic comp isolated slf-pwrd 28soic - LTC1531CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1531CSW#PBF-ND.
IC COMP DIFF DUAL SELFPWR 28SOIC - LTC1531CSW#TR
Order 'ic comp diff dual selfpwr 28soic - LTC1531CSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1531CSW#TR-ND.
BOOK DATA LINEAR TECH 1992 VOL 2 - D.B. SUPPLEMENT
Order 'book data linear tech 1992 vol 2 - D.B. SUPPLEMENT' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9176B-ND.
BOOK LINEAR TECH APPS 1990 VOL 1 - APPLICATION D.B.
Order 'book linear tech apps 1990 vol 1 - APPLICATION D.B.' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9177B-ND.
BOOK DATA LINEAR TECH 1994 VOL 3 - 1994 DATA BOOK VOL3
Order 'book data linear tech 1994 vol 3 - 1994 DATA BOOK VOL3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9210B-ND.
BOOK DATA LINEAR TECH 1995 VOL 4 - DB 1995 VOL4
Order 'book data linear tech 1995 vol 4 - DB 1995 VOL4' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9257B-ND.
BOOK LINEAR TECH APPS 1993 VOL 2 - APPLICATIONS DB VOL2
Order 'book linear tech apps 1993 vol 2 - APPLICATIONS DB VOL2' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9258B-ND.
BOOK DATA LINEAR TECH 1996 VOL V - LTC DB VOL V 1996
Order 'book data linear tech 1996 vol v - LTC DB VOL V 1996' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9285B-ND.
BOOK LINEAR TECH APPS 1997 VOL 3 - LTC APPS VOLIII 97
Order 'book linear tech apps 1997 vol 3 - LTC APPS VOLIII 97' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9286B-ND.
BOOK DATA LINEAR TECH 1997 VOL 6 - 1997 DATABOOK VOL 6
Order 'book data linear tech 1997 vol 6 - 1997 DATABOOK VOL 6' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9294B-ND.
CD ROM LINEARVIEW DATASHEETS - LINEAR VIEW CDROM
Order 'cd rom linearview datasheets - LINEAR VIEW CDROM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTDS-ND.
IC COMP GRND-SENSNG LOWPWR 8SOIC - LT1671CS8
Order 'ic comp grnd-sensng lowpwr 8soic - LT1671CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1671CS8-ND.
IC COMP GRND-SENSNG LOWPWR 8SOIC - LT1671CS8#PBF
Order 'ic comp grnd-sensng lowpwr 8soic - LT1671CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1671CS8#PBF-ND.
Options for Linear Technology Comparator Integrated Circuit (ics) Differential Tape & Reel (TR) - LTC1531CSW#TRPBF
Send this link via E-Mail
Help With This Screen
