CAP 6800UF 16V ELECT LXZ RAD - ELXZ160ELL682ML40S - Capacitors
6800µF Aluminum Capacitor United Chemi-Con Radial 16V ELXZ160ELL682ML40S
| Digi-Key Part Number | 565-1948-ND |
1 10 100 500 1000 5000 10000 |
1.86000 1.40700 1.02150 .77180 .68100 .61290 .59020 |
Extended Price
1.86 14.07 102.15 385.90 681.00 3064.50 5902.00 |
| Manufacturer Part Number | ELXZ160ELL682ML40S | |||
| Description | CAP 6800UF 16V ELECT LXZ RAD | |||
| Quantity Available | 638 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELXZ160ELL682ML40S |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 6800µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 8000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.630" Dia x 1.575" H (16.00mm x 40.00mm) |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELXZ160ELL682ML40S ELXZ160ELL682ML40S 565 1948 ND 5651948ND 565-1948 |
ELXZ160ELL682ML40S Specification Sheet
CAP 6800UF 16V ELECT LXZ RAD - ELXZ160ELL682ML40S (565-1948-ND) - Capacitors
Related parts 6800µF Aluminum Capacitor United Chemi-Con Radial 16V ELXZ160ELL682ML40SCAP 6800UF 16V ELECT LXZ RAD - ELXZ160ELL682ML40S
Order 'cap 6800uf 16v elect lxz rad - ELXZ160ELL682ML40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1948-ND.
CAP 6800UF 16V ELECT LXZ RAD - LXZ16VB682M16X40LL
Order 'cap 6800uf 16v elect lxz rad - LXZ16VB682M16X40LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ16VB682M16X40LL-ND.
CAP 6800UF 16V ELECT SMG RAD - ESMG160ELL682MLN3S
Order 'cap 6800uf 16v elect smg rad - ESMG160ELL682MLN3S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1046-ND.
CAP 6800UF 16V ELECT SMG RAD - ESMG160ELL682MN25S
Order 'cap 6800uf 16v elect smg rad - ESMG160ELL682MN25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1047-ND.
CAP 6800UF 16V ELECT KMG RAD - EKMG160ELL682MLN3S
Order 'cap 6800uf 16v elect kmg rad - EKMG160ELL682MLN3S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1300-ND.
CAP 6800UF 16V ELECT KY RAD - EKY-160ELL682ML40S
Order 'cap 6800uf 16v elect ky rad - EKY-160ELL682ML40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1542-ND.
CAP 47UF 16V ELECT LXZ RAD - ELXZ160ELL470MEB5D
Order 'cap 47uf 16v elect lxz rad - ELXZ160ELL470MEB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1925-ND.
CAP 100UF 16V ELECT LXZ RAD - ELXZ160ELL101MFB5D
Order 'cap 100uf 16v elect lxz rad - ELXZ160ELL101MFB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1926-ND.
CAP 220UF 16V ELECT LXZ RAD - ELXZ160ELL221MF15D
Order 'cap 220uf 16v elect lxz rad - ELXZ160ELL221MF15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1927-ND.
CAP 330UF 16V ELECT LXZ RAD - ELXZ160ELL331MH12D
Order 'cap 330uf 16v elect lxz rad - ELXZ160ELL331MH12D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1928-ND.
CAP 470UF 16V ELECT LXZ RAD - ELXZ160ELL471MJC5S
Order 'cap 470uf 16v elect lxz rad - ELXZ160ELL471MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1929-ND.
CAP 470UF 16V ELECT LXZ RAD - ELXZ160ELL471MH15D
Order 'cap 470uf 16v elect lxz rad - ELXZ160ELL471MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1930-ND.
CAP 560UF 16V ELECT LXZ RAD - ELXZ160ELL561MH20D
Order 'cap 560uf 16v elect lxz rad - ELXZ160ELL561MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1931-ND.
CAP 680UF 16V ELECT LXZ RAD - ELXZ160ELL681MJ16S
Order 'cap 680uf 16v elect lxz rad - ELXZ160ELL681MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1932-ND.
CAP 1000UF 16V ELECT LXZ RAD - ELXZ160ELL102MJ20S
Order 'cap 1000uf 16v elect lxz rad - ELXZ160ELL102MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1933-ND.
Options for 6800µF Aluminum Capacitor United Chemi-Con Radial 16V ELXZ160ELL682ML40S
Send this link via E-Mail
Help With This Screen
