IC COMP W/REF LOWPWR QUAD 16SOIC - LTC1443IS#TRPBF - Integrated Circuits (ICs)
Linear Technology Comparator Integrated Circuit (ics) with Voltage Reference Tape & Reel (TR) CMOS, TTL LTC1443IS#TRPBF
| Digi-Key Part Number | LTC1443IS#TRPBF-ND |
2500 |
3.18863 |
Extended Price
7971.57 |
| Manufacturer Part Number | LTC1443IS#TRPBF | |||
| Description | IC COMP W/REF LOWPWR QUAD 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1443IS#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | with Voltage Reference |
| Output Type | CMOS, TTL |
| Voltage - Supply | 2 V ~ 11 V, ±1 V ~ 5.5 V |
| Number of Elements | 4 - Quad |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1443IS#TRPBF LTC1443IS#TRPBF |
LTC1443IS#TRPBF Specification Sheet
IC COMP W/REF LOWPWR QUAD 16SOIC - LTC1443IS#TRPBF (LTC1443IS#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Comparator Integrated Circuit (ics) with Voltage Reference Tape & Reel (TR) CMOS, TTL LTC1443IS#TRPBFIC COMP W/REF LOWPWR QUAD 16SOIC - LTC1443IS#TRPBF
Order 'ic comp w/ref lowpwr quad 16soic - LTC1443IS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1443IS#TRPBF-ND.
IC COMP W/REF LOWPWR QUAD 16SOIC - LTC1443CS
Order 'ic comp w/ref lowpwr quad 16soic - LTC1443CS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1443CS-ND.
IC COMP W/REF LOWPWR QUAD 16SOIC - LTC1443CS#PBF
Order 'ic comp w/ref lowpwr quad 16soic - LTC1443CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1443CS#PBF-ND.
IC COMP W/REF LOWPWR QUAD 16SOIC - LTC1443CS#TRPBF
Order 'ic comp w/ref lowpwr quad 16soic - LTC1443CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1443CS#TRPBF-ND.
IC COMP W/REF LOWPWR QUAD 16SOIC - LTC1443IS
Order 'ic comp w/ref lowpwr quad 16soic - LTC1443IS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1443IS-ND.
IC COMP W/REF LOWPWR QUAD 16SOIC - LTC1443IS#PBF
Order 'ic comp w/ref lowpwr quad 16soic - LTC1443IS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1443IS#PBF-ND.
IC COMP W/REF LOWPWR QUAD 16SOIC - LTC1444CS
Order 'ic comp w/ref lowpwr quad 16soic - LTC1444CS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1444CS-ND.
IC COMP W/REF LOWPWR QUAD 16SOIC - LTC1444CS#PBF
Order 'ic comp w/ref lowpwr quad 16soic - LTC1444CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1444CS#PBF-ND.
IC COMP W/REF LOWPWR QUAD 16SOIC - LTC1444CS#TRPBF
Order 'ic comp w/ref lowpwr quad 16soic - LTC1444CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1444CS#TRPBF-ND.
IC COMP W/REF LOWPWR QUAD 16SOIC - LTC1444IS
Order 'ic comp w/ref lowpwr quad 16soic - LTC1444IS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1444IS-ND.
IC COMP W/REF LOWPWR QUAD 16SOIC - LTC1444IS#PBF
Order 'ic comp w/ref lowpwr quad 16soic - LTC1444IS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1444IS#PBF-ND.
IC COMP W/REF LOWPWR QUAD 16SOIC - LTC1444IS#TRPBF
Order 'ic comp w/ref lowpwr quad 16soic - LTC1444IS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1444IS#TRPBF-ND.
IC COMP W/REF LOWPWR QUAD 16SOIC - LTC1445CS
Order 'ic comp w/ref lowpwr quad 16soic - LTC1445CS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1445CS-ND.
IC COMP W/REF LOWPWR QUAD 16SOIC - LTC1445CS#PBF
Order 'ic comp w/ref lowpwr quad 16soic - LTC1445CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1445CS#PBF-ND.
IC COMP W/REF LOWPWR QUAD 16SOIC - LTC1445CS#TRPBF
Order 'ic comp w/ref lowpwr quad 16soic - LTC1445CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1445CS#TRPBF-ND.
Options for Linear Technology Comparator Integrated Circuit (ics) with Voltage Reference Tape & Reel (TR) CMOS, TTL LTC1443IS#TRPBF
Send this link via E-Mail
Help With This Screen
