IC COMP QUAD LP 1.182VREF 16SOIC - LTC1443IS#TR - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1443IS#TR-ND |
2500 |
3.11779 |
Extended Price
7794.48 |
| Manufacturer Part Number | LTC1443IS#TR | |||
| Description | IC COMP QUAD LP 1.182VREF 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1443IS#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | with Voltage Reference |
| Output Type | CMOS, TTL |
| Voltage - Supply | 2 V ~ 11 V, ±1 V ~ 5.5 V |
| Number of Elements | 4 - Quad |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 161; 05-08-1610; S; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1443IS#TR LTC1443IS#TR |
LTC1443IS#TR Specification Sheet
IC COMP QUAD LP 1.182VREF 16SOIC - LTC1443IS#TR (LTC1443IS#TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC COMP QUAD LP 1.182VREF 16SOIC - LTC1443IS#TR
Order 'ic comp quad lp 1.182vref 16soic - LTC1443IS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1443IS#TR-ND.
IC COMP QUAD LP 1.182VREF 16SOIC - LTC1443CS#TR
Order 'ic comp quad lp 1.182vref 16soic - LTC1443CS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1443CS#TR-ND.
IC COMP QUAD LP 1.221VREF 16SOIC - LTC1444CS#TR
Order 'ic comp quad lp 1.221vref 16soic - LTC1444CS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1444CS#TR-ND.
IC COMP QUAD LP 1.221VREF 16SOIC - LTC1444IS#TR
Order 'ic comp quad lp 1.221vref 16soic - LTC1444IS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1444IS#TR-ND.
IC COMP QUAD LP 1.221VREF 16SOIC - LTC1445CS#TR
Order 'ic comp quad lp 1.221vref 16soic - LTC1445CS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1445CS#TR-ND.
IC COMP QUAD LP 1.221VREF 16SOIC - LTC1445IS#TR
Order 'ic comp quad lp 1.221vref 16soic - LTC1445IS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1445IS#TR-ND.
IC COMP QD LP 1.182VREF 16-DFN - LTC1443IDHD#PBF
Order 'ic comp qd lp 1.182vref 16-dfn - LTC1443IDHD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1443IDHD#PBF-ND.
IC COMP QUAD R-R 4.5NS 16SOIC - LT1721CS#TR
Order 'ic comp quad r-r 4.5ns 16soic - LT1721CS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1721CS#TR-ND.
IC COMP QUAD R-R 4.5NS 16SOIC - LT1721IS#TR
Order 'ic comp quad r-r 4.5ns 16soic - LT1721IS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1721IS#TR-ND.
IC COMP QUAD R-R 4.5NS 16SSOP - LT1721CGN#TR
Order 'ic comp quad r-r 4.5ns 16ssop - LT1721CGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1721CGN#TR-ND.
IC COMP QUAD R-R 4.5NS 16SSOP - LT1721IGN#TR
Order 'ic comp quad r-r 4.5ns 16ssop - LT1721IGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1721IGN#TR-ND.
IC COMP QD LP 1.221VREF 16-DFN - LTC1444CDHD#PBF
Order 'ic comp qd lp 1.221vref 16-dfn - LTC1444CDHD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1444CDHD#PBF-ND.
IC COMP QD LP 1.221VREF 16-DFN - LTC1444CDHD#TRPBF
Order 'ic comp qd lp 1.221vref 16-dfn - LTC1444CDHD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1444CDHD#TRPBF-ND.
IC COMP QD LP 1.221VREF 16-DFN - LTC1444IDHD#PBF
Order 'ic comp qd lp 1.221vref 16-dfn - LTC1444IDHD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1444IDHD#PBF-ND.
IC COMP QD LP 1.221VREF 16-DFN - LTC1444IDHD#TRPBF
Order 'ic comp qd lp 1.221vref 16-dfn - LTC1444IDHD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1444IDHD#TRPBF-ND.
Send this link via E-Mail
Help With This Screen
