CAP 560UF 16V ELECT LXZ RAD - ELXZ160ELL561MH20D
| Digi-Key Part Number | 565-1931-ND |
1 10 100 500 1000 5000 10000 |
.52000 .38200 .27250 .19620 .15260 .14497 .13898 |
Extended Price
0.52 3.82 27.25 98.10 152.60 724.85 1389.80 |
| Manufacturer Part Number | ELXZ160ELL561MH20D | |||
| Description | CAP 560UF 16V ELECT LXZ RAD | |||
| Quantity Available | 811 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELXZ160ELL561MH20D |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 560µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.138" (3.50mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | LXZ |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELXZ160ELL561MH20D ELXZ160ELL561MH20D 565 1931 ND 5651931ND 565-1931 |
ELXZ160ELL561MH20D Specification Sheet
CAP 560UF 16V ELECT LXZ RAD - ELXZ160ELL561MH20D (565-1931-ND)
Related parts :CAP 560UF 16V ELECT LXZ RAD - ELXZ160ELL561MH20D
Order 'cap 560uf 16v elect lxz rad - ELXZ160ELL561MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1931-ND.
CAP 560UF 16V ELECT LXZ RAD - LXZ16VB561M8X20LL
Order 'cap 560uf 16v elect lxz rad - LXZ16VB561M8X20LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ16VB561M8X20LL-ND.
CAP 47UF 16V ELECT LXZ RAD - ELXZ160ELL470MEB5D
Order 'cap 47uf 16v elect lxz rad - ELXZ160ELL470MEB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1925-ND.
CAP 100UF 16V ELECT LXZ RAD - ELXZ160ELL101MFB5D
Order 'cap 100uf 16v elect lxz rad - ELXZ160ELL101MFB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1926-ND.
CAP 220UF 16V ELECT LXZ RAD - ELXZ160ELL221MF15D
Order 'cap 220uf 16v elect lxz rad - ELXZ160ELL221MF15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1927-ND.
CAP 330UF 16V ELECT LXZ RAD - ELXZ160ELL331MH12D
Order 'cap 330uf 16v elect lxz rad - ELXZ160ELL331MH12D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1928-ND.
CAP 470UF 16V ELECT LXZ RAD - ELXZ160ELL471MJC5S
Order 'cap 470uf 16v elect lxz rad - ELXZ160ELL471MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1929-ND.
CAP 470UF 16V ELECT LXZ RAD - ELXZ160ELL471MH15D
Order 'cap 470uf 16v elect lxz rad - ELXZ160ELL471MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1930-ND.
CAP 680UF 16V ELECT LXZ RAD - ELXZ160ELL681MJ16S
Order 'cap 680uf 16v elect lxz rad - ELXZ160ELL681MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1932-ND.
CAP 1000UF 16V ELECT LXZ RAD - ELXZ160ELL102MJ20S
Order 'cap 1000uf 16v elect lxz rad - ELXZ160ELL102MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1933-ND.
CAP 1200UF 16V ELECT LXZ RAD - ELXZ160ELL122MJ25S
Order 'cap 1200uf 16v elect lxz rad - ELXZ160ELL122MJ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1934-ND.
CAP 1500UF 16V ELECT LXZ RAD - ELXZ160ELL152MJ30S
Order 'cap 1500uf 16v elect lxz rad - ELXZ160ELL152MJ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1935-ND.
CAP 1500UF 16V ELECT LXZ RAD - ELXZ160ELL152MK20S
Order 'cap 1500uf 16v elect lxz rad - ELXZ160ELL152MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1936-ND.
CAP 2200UF 16V ELECT LXZ RAD - ELXZ160ELL222MK25S
Order 'cap 2200uf 16v elect lxz rad - ELXZ160ELL222MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1937-ND.
CAP 2700UF 16V ELECT LXZ RAD - ELXZ160ELL272MK30S
Order 'cap 2700uf 16v elect lxz rad - ELXZ160ELL272MK30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1938-ND.
Send this link via E-Mail
Help With This Screen