Keywords:





Linear Technology Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.7 V ~ 44 V, ±1.35 V ~ 22 V LT1716HS5#TRPBF

IC COMP OTT R-R 44V TSOT-23-5 - LT1716HS5#TRPBF - Integrated Circuits (ICs)

Digi-Key Part Number LT1716HS5#TRPBF-ND
Price Break
2500
Unit Price
1.53000
Extended Price
3825.00
Manufacturer Part NumberLT1716HS5#TRPBF
DescriptionIC COMP OTT R-R 44V TSOT-23-5
Quantity Available Non-Stock
All prices are in USD

Purchase Linear Technology Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.7 V ~ 44 V, ±1.35 V ~ 22 V LT1716HS5#TRPBF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Linear Technology Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.7 V ~ 44 V, ±1.35 V ~ 22 V LT1716HS5#TRPBF
Technical/Catalog InformationLT1716HS5#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
TypeGeneral Purpose
Output TypePush-Pull, Rail-to-Rail
Voltage - Supply2.7 V ~ 44 V, ±1.35 V ~ 22 V
Number of Elements1 - Single
Package / CaseTSOT-23-5, TSOT-5
PackagingTape & Reel (TR)
Drawing Number161; 05-08-1635; S, S5; 5
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LT1716HS5#TRPBF
LT1716HS5#TRPBF

LT1716HS5#TRPBF Specification Sheet

Image of IC COMP OTT R-R 44V TSOT-23-5 - LT1716HS5#TRPBF

IC COMP OTT R-R 44V TSOT-23-5 - LT1716HS5#TRPBF (LT1716HS5#TRPBF-ND) - Integrated Circuits (ICs)

Related parts Linear Technology Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.7 V ~ 44 V, ±1.35 V ~ 22 V LT1716HS5#TRPBF
Linear Technology Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.7 V ~ 44 V, ±1.35 V ~ 22 V LT1716HS5#TRPBF
 Order 'ic comp ott r-r 44v tsot-23-5 - LT1716HS5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1716HS5#TRPBF-ND.
Linear Technology (POP) (VA) Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 2.7 V ~ 44 V, ±1.35 V ~ 22 V LT1716CS5#TRM
 Order 'ic comp ott r-r 44v tsot-23-5 - LT1716CS5#TRM' online from Digi-Key. Manufactured by Linear Technology (POP) (VA). Digi-Key part number LT1716CS5#TRMCT-ND.
Linear Technology (VA) Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 2.7 V ~ 44 V, ±1.35 V ~ 22 V LT1716CS5#TRMPBF
 Order 'ic comp ott r-r 44v tsot-23-5 - LT1716CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1716CS5#TRMPBFCT-ND.
Linear Technology Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.7 V ~ 44 V, ±1.35 V ~ 22 V LT1716CS5#TRMPBF
 Order 'ic comp ott r-r 44v tsot-23-5 - LT1716CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1716CS5#TRMPBFTR-ND.
Linear Technology Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.7 V ~ 44 V, ±1.35 V ~ 22 V LT1716CS5#TRM
 Order 'ic comp ott r-r 44v tsot-23-5 - LT1716CS5#TRM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1716CS5#TRMTR-ND.
Linear Technology Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.7 V ~ 44 V, ±1.35 V ~ 22 V LT1716CS5#TR
 Order 'ic comp ott r-r 44v tsot-23-5 - LT1716CS5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1716CS5#TR-ND.
Linear Technology Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.7 V ~ 44 V, ±1.35 V ~ 22 V LT1716CS5#TRPBF
 Order 'ic comp ott r-r 44v tsot-23-5 - LT1716CS5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1716CS5#TRPBF-ND.
Linear Technology Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.7 V ~ 44 V, ±1.35 V ~ 22 V LT1716HS5#TRM
 Order 'ic comp ott r-r 44v tsot-23-5 - LT1716HS5#TRM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1716HS5#TRM-ND.
Linear Technology Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.7 V ~ 44 V, ±1.35 V ~ 22 V LT1716HS5#TRMPBF
 Order 'ic comp ott r-r 44v tsot-23-5 - LT1716HS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1716HS5#TRMPBFTR-ND.
Linear Technology Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.7 V ~ 44 V, ±1.35 V ~ 22 V LT1716HS5#TR
 Order 'ic comp ott r-r 44v tsot-23-5 - LT1716HS5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1716HS5#TR-ND.
Linear Technology (VA) Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 2.7 V ~ 44 V, ±1.35 V ~ 22 V LT1716IS5#TRM
 Order 'ic comp ott r-r 44v tsot-23-5 - LT1716IS5#TRM' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1716IS5#TRMCT-ND.
Linear Technology (VA) Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 2.7 V ~ 44 V, ±1.35 V ~ 22 V LT1716IS5#TRMPBF
 Order 'ic comp ott r-r 44v tsot-23-5 - LT1716IS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1716IS5#TRMPBFCT-ND.
Linear Technology Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.7 V ~ 44 V, ±1.35 V ~ 22 V LT1716IS5#TRMPBF
 Order 'ic comp ott r-r 44v tsot-23-5 - LT1716IS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1716IS5#TRMPBFTR-ND.
Linear Technology Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.7 V ~ 44 V, ±1.35 V ~ 22 V LT1716IS5#TRM
 Order 'ic comp ott r-r 44v tsot-23-5 - LT1716IS5#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1716IS5#TRMTR-ND.
Linear Technology Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.7 V ~ 44 V, ±1.35 V ~ 22 V LT1716IS5#TR
 Order 'ic comp ott r-r 44v tsot-23-5 - LT1716IS5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1716IS5#TR-ND.

Options for Linear Technology Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.7 V ~ 44 V, ±1.35 V ~ 22 V LT1716HS5#TRPBF
Send this link via E-Mail
Help With This Screen

IC COMP OTT R-R 44V TSOT-23-5 - LT1716HS5#TRPBF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC COMP OTT R-R 44V TSOT-23-5 - LT1716HS5#TRMPBF Next: IC COMP OTT R-R 44V TSOT-23-5 - LT1716IS5#TR
IC COMP OTT R-R 44V TSOT-23-5 - LT1716HS5#TRPBF