IC COMP OTT R-R 44V TSOT-23-5 - LT1716CS5#TR - Integrated Circuits (ICs)
Linear Technology Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.7 V ~ 44 V, ±1.35 V ~ 22 V LT1716CS5#TR
| Digi-Key Part Number | LT1716CS5#TR-ND |
2500 |
1.28000 |
Extended Price
3200.00 |
| Manufacturer Part Number | LT1716CS5#TR | |||
| Description | IC COMP OTT R-R 44V TSOT-23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.7 V ~ 44 V, ±1.35 V ~ 22 V LT1716CS5#TR
| Technical/Catalog Information | LT1716CS5#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Output Type | Push-Pull, Rail-to-Rail |
| Voltage - Supply | 2.7 V ~ 44 V, ±1.35 V ~ 22 V |
| Number of Elements | 1 - Single |
| Package / Case | TSOT-23-5, TSOT-5 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 161; 05-08-1635; S, S5; 5 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1716CS5#TR LT1716CS5#TR |
LT1716CS5#TR Specification Sheet
IC COMP OTT R-R 44V TSOT-23-5 - LT1716CS5#TR (LT1716CS5#TR-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.7 V ~ 44 V, ±1.35 V ~ 22 V LT1716CS5#TRIC COMP OTT R-R 44V TSOT-23-5 - LT1716CS5#TR
Order 'ic comp ott r-r 44v tsot-23-5 - LT1716CS5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1716CS5#TR-ND.
IC COMP OTT R-R 44V TSOT-23-5 - LT1716CS5#TRM
Order 'ic comp ott r-r 44v tsot-23-5 - LT1716CS5#TRM' online from Digi-Key. Manufactured by Linear Technology (POP) (VA). Digi-Key part number LT1716CS5#TRMCT-ND.
IC COMP OTT R-R 44V TSOT-23-5 - LT1716CS5#TRMPBF
Order 'ic comp ott r-r 44v tsot-23-5 - LT1716CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1716CS5#TRMPBFCT-ND.
IC COMP OTT R-R 44V TSOT-23-5 - LT1716CS5#TRMPBF
Order 'ic comp ott r-r 44v tsot-23-5 - LT1716CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1716CS5#TRMPBFTR-ND.
IC COMP OTT R-R 44V TSOT-23-5 - LT1716CS5#TRM
Order 'ic comp ott r-r 44v tsot-23-5 - LT1716CS5#TRM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1716CS5#TRMTR-ND.
IC COMP OTT R-R 44V TSOT-23-5 - LT1716CS5#TRPBF
Order 'ic comp ott r-r 44v tsot-23-5 - LT1716CS5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1716CS5#TRPBF-ND.
IC COMP OTT R-R 44V TSOT-23-5 - LT1716HS5#TRM
Order 'ic comp ott r-r 44v tsot-23-5 - LT1716HS5#TRM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1716HS5#TRM-ND.
IC COMP OTT R-R 44V TSOT-23-5 - LT1716HS5#TRMPBF
Order 'ic comp ott r-r 44v tsot-23-5 - LT1716HS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1716HS5#TRMPBFTR-ND.
IC COMP OTT R-R 44V TSOT-23-5 - LT1716HS5#TR
Order 'ic comp ott r-r 44v tsot-23-5 - LT1716HS5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1716HS5#TR-ND.
IC COMP OTT R-R 44V TSOT-23-5 - LT1716HS5#TRPBF
Order 'ic comp ott r-r 44v tsot-23-5 - LT1716HS5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1716HS5#TRPBF-ND.
IC COMP OTT R-R 44V TSOT-23-5 - LT1716IS5#TRM
Order 'ic comp ott r-r 44v tsot-23-5 - LT1716IS5#TRM' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1716IS5#TRMCT-ND.
IC COMP OTT R-R 44V TSOT-23-5 - LT1716IS5#TRMPBF
Order 'ic comp ott r-r 44v tsot-23-5 - LT1716IS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1716IS5#TRMPBFCT-ND.
IC COMP OTT R-R 44V TSOT-23-5 - LT1716IS5#TRMPBF
Order 'ic comp ott r-r 44v tsot-23-5 - LT1716IS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1716IS5#TRMPBFTR-ND.
IC COMP OTT R-R 44V TSOT-23-5 - LT1716IS5#TRM
Order 'ic comp ott r-r 44v tsot-23-5 - LT1716IS5#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1716IS5#TRMTR-ND.
IC COMP OTT R-R 44V TSOT-23-5 - LT1716IS5#TR
Order 'ic comp ott r-r 44v tsot-23-5 - LT1716IS5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1716IS5#TR-ND.
Options for Linear Technology Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.7 V ~ 44 V, ±1.35 V ~ 22 V LT1716CS5#TR
Send this link via E-Mail
Help With This Screen
